CONN HEADER 15POS 2MM VERT TIN - DF3DZ-15P-2V(20) - Connectors, Interconnects
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3DZ-15P-2V(20)
| Digi-Key Part Number | HR2085-ND |
1 25 50 100 250 500 1000 5000 |
1.52000 1.10000 1.00000 .90000 .76000 .64000 .53200 .51000 |
Extended Price
1.52 27.50 50.00 90.00 190.00 320.00 532.00 2550.00 |
| Manufacturer Part Number | DF3DZ-15P-2V(20) | |||
| Description | CONN HEADER 15POS 2MM VERT TIN | |||
| Quantity Available | 195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF3DZ-15P-2V(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF3DZ 15P 2V 20 DF3DZ15P2V20 HR2085 ND HR2085ND HR2085 |
DF3DZ-15P-2V(20) Specification Sheet
CONN HEADER 15POS 2MM VERT TIN - DF3DZ-15P-2V(20) (HR2085-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3DZ-15P-2V(20)CONN HEADER 15POS 2MM VERT TIN - DF3DZ-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3DZ-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2085-ND.
CONN HEADER 15POS 2MM VERT TIN - DF3-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2315-ND.
CONN HEADER 15POS 2MM VERT TIN - DF3D-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3D-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3962-ND.
CONN HEADER 15POS 2MM VERT TIN - DF3Z-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3Z-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2026-ND.
CONN HEADER 2POS 2MM VERT TIN - DF3DZ-2P-2V(20)
Order 'conn header 2pos 2mm vert tin - DF3DZ-2P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2072-ND.
CONN HEADER 3POS 2MM VERT TIN - DF3DZ-3P-2V(20)
Order 'conn header 3pos 2mm vert tin - DF3DZ-3P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2073-ND.
CONN HEADER 4POS 2MM VERT TIN - DF3DZ-4P-2V(20)
Order 'conn header 4pos 2mm vert tin - DF3DZ-4P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2074-ND.
CONN HEADER 5POS 2MM VERT TIN - DF3DZ-5P-2V(20)
Order 'conn header 5pos 2mm vert tin - DF3DZ-5P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2075-ND.
CONN HEADER 6POS 2MM VERT TIN - DF3DZ-6P-2V(20)
Order 'conn header 6pos 2mm vert tin - DF3DZ-6P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2076-ND.
CONN HEADER 7POS 2MM VERT TIN - DF3DZ-7P-2V(20)
Order 'conn header 7pos 2mm vert tin - DF3DZ-7P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2077-ND.
CONN HEADER 8POS 2MM VERT TIN - DF3DZ-8P-2V(20)
Order 'conn header 8pos 2mm vert tin - DF3DZ-8P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2078-ND.
CONN HEADER 9POS 2MM VERT TIN - DF3DZ-9P-2V(20)
Order 'conn header 9pos 2mm vert tin - DF3DZ-9P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2079-ND.
CONN HEADER 10POS 2MM VERT TIN - DF3DZ-10P-2V(20)
Order 'conn header 10pos 2mm vert tin - DF3DZ-10P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2080-ND.
CONN HEADER 11POS 2MM VERT TIN - DF3DZ-11P-2V(20)
Order 'conn header 11pos 2mm vert tin - DF3DZ-11P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2081-ND.
CONN HEADER 12POS 2MM VERT TIN - DF3DZ-12P-2V(20)
Order 'conn header 12pos 2mm vert tin - DF3DZ-12P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2082-ND.
Options for Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3DZ-15P-2V(20)
Send this link via E-Mail
Help With This Screen
