Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2V(50)
CONN HEADER 15POS 2MM VERT GOLD - DF3Z-15P-2V(50) - Connectors, Interconnects
| Digi-Key Part Number | HR2071-ND |
1 25 50 100 250 500 1000 5000 |
2.02000 1.55000 1.39500 1.24000 1.02920 .93000 .82460 .77500 |
Extended Price
2.02 38.75 69.75 124.00 257.30 465.00 824.60 3875.00 |
| Manufacturer Part Number | DF3Z-15P-2V(50) | |||
| Description | CONN HEADER 15POS 2MM VERT GOLD | |||
| Quantity Available | 5287 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF3Z-15P-2V(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF3Z 15P 2V 50 DF3Z15P2V50 HR2071 ND HR2071ND HR2071 |
CONN HEADER 15POS 2MM VERT GOLD - DF3Z-15P-2V(50) (HR2071-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2V(50)Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2V(50)
Order 'conn header 15pos 2mm vert gold - DF3Z-15P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2071-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-15P-2V(50)
Order 'conn header 15pos 2mm vert gold - DF3-15P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3948-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3D-15P-2V(50)
Order 'conn header 15pos 2mm vert gold - DF3D-15P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3976-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3DZ-15P-2V(50)
Order 'conn header 15pos 2mm vert gold - DF3DZ-15P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2099-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-15P-2DSA(01)
Order 'conn header 15pos 2mm vert gold - DF3-15P-2DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3934-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3Z-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2026-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-2P-2V(50)
Order 'conn header 2pos 2mm vert gold - DF3Z-2P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2058-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-3P-2V(50)
Order 'conn header 3pos 2mm vert gold - DF3Z-3P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2059-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-4P-2V(50)
Order 'conn header 4pos 2mm vert gold - DF3Z-4P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2060-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-5P-2V(50)
Order 'conn header 5pos 2mm vert gold - DF3Z-5P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2061-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-6P-2V(50)
Order 'conn header 6pos 2mm vert gold - DF3Z-6P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2062-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-7P-2V(50)
Order 'conn header 7pos 2mm vert gold - DF3Z-7P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2063-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-8P-2V(50)
Order 'conn header 8pos 2mm vert gold - DF3Z-8P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2064-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-9P-2V(50)
Order 'conn header 9pos 2mm vert gold - DF3Z-9P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2065-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-10P-2V(50)
Order 'conn header 10pos 2mm vert gold - DF3Z-10P-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2066-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2V(50)
Send this link via E-Mail
Help With This Screen
