CONN RECEPT 5POS 2MM VERT TIN - DF3-5S-2DSA(25) - Connectors, Interconnects
| Digi-Key Part Number | HR2033-ND |
1 25 50 100 250 500 1000 5000 |
1.22000 .88000 .80000 .72000 .60800 .51200 .42560 .40800 |
Extended Price
1.22 22.00 40.00 72.00 152.00 256.00 425.60 2040.00 |
| Manufacturer Part Number | DF3-5S-2DSA(25) | |||
| Description | CONN RECEPT 5POS 2MM VERT TIN | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF3-5S-2DSA(25) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 5 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF3 5S 2DSA 25 DF35S2DSA25 HR2033 ND HR2033ND HR2033 |
DF3-5S-2DSA(25) Specification Sheet
CONN RECEPT 5POS 2MM VERT TIN - DF3-5S-2DSA(25) (HR2033-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 5POS 2MM VERT TIN - DF3-5S-2DSA(25)
Order 'conn recept 5pos 2mm vert tin - DF3-5S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2033-ND.
CONN RECEPT 5POS 2MM VERT TIN - DF3-5S-2DSA(20)
Order 'conn recept 5pos 2mm vert tin - DF3-5S-2DSA(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3868-ND.
CONN RECEPT 2POS 2MM VERT TIN - DF3-2S-2DSA(25)
Order 'conn recept 2pos 2mm vert tin - DF3-2S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2030-ND.
CONN RECEPT 3POS 2MM VERT TIN - DF3-3S-2DSA(25)
Order 'conn recept 3pos 2mm vert tin - DF3-3S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2031-ND.
CONN RECEPT 4POS 2MM VERT TIN - DF3-4S-2DSA(25)
Order 'conn recept 4pos 2mm vert tin - DF3-4S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2032-ND.
CONN RECEPT 6POS 2MM VERT TIN - DF3-6S-2DSA(25)
Order 'conn recept 6pos 2mm vert tin - DF3-6S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2034-ND.
CONN RECEPT 7POS 2MM VERT TIN - DF3-7S-2DSA(25)
Order 'conn recept 7pos 2mm vert tin - DF3-7S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2035-ND.
CONN RECEPT 8POS 2MM VERT TIN - DF3-8S-2DSA(25)
Order 'conn recept 8pos 2mm vert tin - DF3-8S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2036-ND.
CONN RECEPT 9POS 2MM VERT TIN - DF3-9S-2DSA(25)
Order 'conn recept 9pos 2mm vert tin - DF3-9S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2037-ND.
CONN RECEPT 10POS 2MM VERT TIN - DF3-10S-2DSA(25)
Order 'conn recept 10pos 2mm vert tin - DF3-10S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2038-ND.
CONN RECEPT 11POS 2MM VERT TIN - DF3-11S-2DSA(25)
Order 'conn recept 11pos 2mm vert tin - DF3-11S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2039-ND.
CONN RECEPT 12POS 2MM VERT TIN - DF3-12S-2DSA(25)
Order 'conn recept 12pos 2mm vert tin - DF3-12S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2040-ND.
CONN RECEPT 13POS 2MM VERT TIN - DF3-13S-2DSA(25)
Order 'conn recept 13pos 2mm vert tin - DF3-13S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2041-ND.
CONN RECEPT 14POS 2MM VERT TIN - DF3-14S-2DSA(25)
Order 'conn recept 14pos 2mm vert tin - DF3-14S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2042-ND.
CONN RECEPT 15POS 2MM VERT TIN - DF3-15S-2DSA(25)
Order 'conn recept 15pos 2mm vert tin - DF3-15S-2DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2043-ND.
Send this link via E-Mail
Help With This Screen
