Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2V(20)
CONN HEADER 15POS 2MM VERT TIN - DF3Z-15P-2V(20) - Connectors, Interconnects
| Digi-Key Part Number | HR2026-ND |
1 25 50 100 250 500 1000 5000 |
1.44000 1.04520 .95000 .85500 .72200 .60800 .50540 .48450 |
Extended Price
1.44 26.13 47.50 85.50 180.50 304.00 505.40 2422.50 |
| Manufacturer Part Number | DF3Z-15P-2V(20) | |||
| Description | CONN HEADER 15POS 2MM VERT TIN | |||
| Quantity Available | 490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF3Z-15P-2V(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF3Z 15P 2V 20 DF3Z15P2V20 HR2026 ND HR2026ND HR2026 |
CONN HEADER 15POS 2MM VERT TIN - DF3Z-15P-2V(20) (HR2026-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2V(20)Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3Z-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2026-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2315-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3D-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3D-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3962-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3DZ-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3DZ-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2085-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-15P-2DSA
Order 'conn header 15pos 2mm vert tin - DF3-15P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2295-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3A-15P-2DSA
Order 'conn header 15pos 2mm vert tin - DF3A-15P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2023-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-2P-2V(20)
Order 'conn header 2pos 2mm vert tin - DF3Z-2P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2000-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-3P-2V(20)
Order 'conn header 3pos 2mm vert tin - DF3Z-3P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2001-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-4P-2V(20)
Order 'conn header 4pos 2mm vert tin - DF3Z-4P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2002-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-5P-2V(20)
Order 'conn header 5pos 2mm vert tin - DF3Z-5P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2003-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-7P-2V(20)
Order 'conn header 7pos 2mm vert tin - DF3Z-7P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2004-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-8P-2V(20)
Order 'conn header 8pos 2mm vert tin - DF3Z-8P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2005-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-9P-2V(20)
Order 'conn header 9pos 2mm vert tin - DF3Z-9P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2006-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-10P-2V(20)
Order 'conn header 10pos 2mm vert tin - DF3Z-10P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2007-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-11P-2V(20)
Order 'conn header 11p0s 2mm vert tin - DF3Z-11P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2008-ND.
Options for Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-15P-2V(20)
Send this link via E-Mail
Help With This Screen
