CONN HEADER 15POS 2MM VERT TIN - DF3A-15P-2DSA - Connectors, Interconnects
| Digi-Key Part Number | HR2023-ND |
1 25 50 100 250 500 1000 |
.62000 .36920 .33220 .28910 .24600 .20910 .16605 |
Extended Price
0.62 9.23 16.61 28.91 61.50 104.55 166.05 |
| Manufacturer Part Number | DF3A-15P-2DSA | |||
| Description | CONN HEADER 15POS 2MM VERT TIN | |||
| Quantity Available | 1388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF3A-15P-2DSA |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF3A 15P 2DSA DF3A15P2DSA HR2023 ND HR2023ND HR2023 |
DF3A-15P-2DSA Specification Sheet
CONN HEADER 15POS 2MM VERT TIN - DF3A-15P-2DSA (HR2023-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 15POS 2MM VERT TIN - DF3A-15P-2DSA
Order 'conn header 15pos 2mm vert tin - DF3A-15P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2023-ND.
CONN HEADER 15POS 2MM VERT TIN - DF3-15P-2DSA
Order 'conn header 15pos 2mm vert tin - DF3-15P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2295-ND.
CONN HEADER 2POS 2MM VERT TIN - DF3A-2P-2DSA
Order 'conn header 2pos 2mm vert tin - DF3A-2P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2094-ND.
CONN HEADER 3POS 2MM VERT TIN - DF3A-3P-2DSA
Order 'conn header 3pos 2mm vert tin - DF3A-3P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2095-ND.
CONN HEADER 4POS 2MM VERT TIN - DF3A-4P-2DSA
Order 'conn header 4pos 2mm vert tin - DF3A-4P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2096-ND.
CONN HEADER 5POS 2MM VERT TIN - DF3A-5P-2DSA
Order 'conn header 5pos 2mm vert tin - DF3A-5P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2097-ND.
CONN HEADER 6POS 2MM VERT TIN - DF3A-6P-2DSA
Order 'conn header 6pos 2mm vert tin - DF3A-6P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2098-ND.
CONN HEADER 7POS 2MM VERT TIN - DF3A-7P-2DSA
Order 'conn header 7pos 2mm vert tin - DF3A-7P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2099-ND.
CONN HEADER 9POS 2MM VERT TIN - DF3A-9P-2DSA
Order 'conn header 9pos 2mm vert tin - DF3A-9P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2101-ND.
CONN HEADER 10POS 2MM VERT TIN - DF3A-10P-2DSA
Order 'conn header 10pos 2mm vert tin - DF3A-10P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2102-ND.
CONN HEADER 11POS 2MM VERT TIN - DF3A-11P-2DSA
Order 'conn header 11pos 2mm vert tin - DF3A-11P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2103-ND.
CONN HEADER 12POS 2MM VERT TIN - DF3A-12P-2DSA
Order 'conn header 12pos 2mm vert tin - DF3A-12P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2104-ND.
CONN HEADER 8POS 2MM VERT TIN - DF3A-8P-2DSA
Order 'conn header 8pos 2mm vert tin - DF3A-8P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2147-ND.
CONN HEADER 15POS 2MM VERT TIN - DF3-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2315-ND.
CONN HEADER 15POS 2MM VERT TIN - DF3D-15P-2V(20)
Order 'conn header 15pos 2mm vert tin - DF3D-15P-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3962-ND.
Send this link via E-Mail
Help With This Screen
