CONN SOCKET IDC 20POS W/STR GOLD - AWP20-7241-T-R
| Digi-Key Part Number | HKR20H-ND |
1 10 100 250 500 1000 2500 5000 |
1.49000 1.12800 .86400 .72000 .67200 .62400 .60000 .57600 |
Extended Price
1.49 11.28 86.40 180.00 336.00 624.00 1500.00 2880.00 |
| Manufacturer Part Number | AWP20-7241-T-R | |||
| Description | CONN SOCKET IDC 20POS W/STR GOLD | |||
| Quantity Available | 1094 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWP20-7241-T-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Polarizing Key, Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Wire Size | - |
| Packaging | Tray |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Number of Positions | 20 |
| Wire Type | Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWP20 7241 T R AWP207241TR HKR20H ND HKR20HND HKR20H |
AWP20-7241-T-R Specification Sheet
CONN SOCKET IDC 20POS W/STR GOLD - AWP20-7241-T-R (HKR20H-ND)
Related parts :CONN SOCKET IDC 20POS W/STR GOLD - AWP20-7241-T-R
Order 'conn socket idc 20pos w/str gold - AWP20-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR20H-ND.
CONN SOCKET IDC 20POS W/STR GOLD - AWP20-8241-T-R
Order 'conn socket idc 20pos w/str gold - AWP20-8241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HSR20H-ND.
CONN SOCKET IDC 20POS W/KEY GOLD - AWP20-7240-T-R
Order 'conn socket idc 20pos w/key gold - AWP20-7240-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKC20H-ND.
CONN SOCKET IDC 10POS W/STR GOLD - AWP10-7241-T-R
Order 'conn socket idc 10pos w/str gold - AWP10-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR10H-ND.
CONN SOCKET IDC 14POS W/STR GOLD - AWP14-7241-T-R
Order 'conn socket idc 14pos w/str gold - AWP14-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR14H-ND.
CONN SOCKET IDC 16POS W/STR GOLD - AWP16-7241-T-R
Order 'conn socket idc 16pos w/str gold - AWP16-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR16H-ND.
CONN SOCKET IDC 20POS W/STR TIN - AWP20-7541-T-R
Order 'conn socket idc 20pos w/str tin - AWP20-7541-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR20S-ND.
CONN SOCKET IDC 24POS W/STR GOLD - AWP24-7241-T-R
Order 'conn socket idc 24pos w/str gold - AWP24-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR24H-ND.
CONN SOCKET IDC 26POS W/STR GOLD - AWP26-7241-T-R
Order 'conn socket idc 26pos w/str gold - AWP26-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR26H-ND.
CONN SOCKET IDC 30POS W/STR GOLD - AWP30-7241-T-R
Order 'conn socket idc 30pos w/str gold - AWP30-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR30H-ND.
CONN SOCKET IDC 34POS W/STR GOLD - AWP34-7241-T-R
Order 'conn socket idc 34pos w/str gold - AWP34-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR34H-ND.
CONN SOCKET IDC 40POS W/STR GOLD - AWP40-7241-T-R
Order 'conn socket idc 40pos w/str gold - AWP40-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR40H-ND.
CONN SOCKET IDC 50POS W/STR GOLD - AWP50-7241-T-R
Order 'conn socket idc 50pos w/str gold - AWP50-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR50H-ND.
CONN SOCKET IDC 60POS W/STR GOLD - AWP60-7241-T-R
Order 'conn socket idc 60pos w/str gold - AWP60-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR60H-ND.
CONN SOCKET IDC 64POS W/STR GOLD - AWP64-7241-T-R
Order 'conn socket idc 64pos w/str gold - AWP64-7241-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR64H-ND.
Send this link via E-Mail
Help With This Screen