CONN DIP IDC 40POS TIN GRAY - ADIP40-Z-LC-R
| Digi-Key Part Number | HDP40S-ND |
1 10 100 250 500 1000 2500 5000 |
5.83000 4.41800 3.38400 2.82000 2.63200 2.44400 2.35000 2.25600 |
Extended Price
5.83 44.18 338.40 705.00 1316.00 2444.00 5875.00 11280.00 |
| Manufacturer Part Number | ADIP40-Z-LC-R | |||
| Description | CONN DIP IDC 40POS TIN GRAY | |||
| Quantity Available | 1317 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADIP40-Z-LC-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Color | Gray |
| Connector Type | Ribbon Cable |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.600" (15.24mm) |
| Series | - |
| Packaging | Tray |
| Termination | IDC |
| Contact Finish Thickness | - |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADIP40 Z LC R ADIP40ZLCR HDP40S ND HDP40SND HDP40S |
ADIP40-Z-LC-R Specification Sheet
CONN DIP IDC 40POS TIN GRAY - ADIP40-Z-LC-R (HDP40S-ND)
Related parts:CONN DIP IDC 40POS TIN GRAY - ADIP40-Z-LC-R
Order 'conn dip idc 40pos tin gray - ADIP40-Z-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP40S-ND.
CONN DIP IDC 40POS GOLD GRAY - ADIP40-G-LC-R
Order 'conn dip idc 40pos gold gray - ADIP40-G-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP40H-ND.
CONN DIP IDC 10POS TIN GRAY - ADIP10-Z-LC-R
Order 'conn dip idc 10pos tin gray - ADIP10-Z-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP10S-ND.
CONN DIP IDC 14POS TIN GRAY - ADIP14-Z-LC-R
Order 'conn dip idc 14pos tin gray - ADIP14-Z-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP14S-ND.
CONN DIP IDC 16POS TIN GRAY - ADIP16-Z-LC-R
Order 'conn dip idc 16pos tin gray - ADIP16-Z-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP16S-ND.
CONN DIP IDC 20POS TIN GRAY - ADIP20-Z-LC-R
Order 'conn dip idc 20pos tin gray - ADIP20-Z-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP20S-ND.
CONN DIP IDC 24POS TIN GRAY - ADIP24-Z-LC-R
Order 'conn dip idc 24pos tin gray - ADIP24-Z-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP24S-ND.
CONN DIP IDC 10POS GOLD GRAY - ADIP10-G-LC-R
Order 'conn dip idc 10pos gold gray - ADIP10-G-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP10H-ND.
CONN DIP IDC 14POS GOLD GRAY - ADIP14-G-LC-R
Order 'conn dip idc 14pos gold gray - ADIP14-G-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP14H-ND.
CONN DIP IDC 16POS GOLD GRAY - ADIP16-G-LC-R
Order 'conn dip idc 16pos gold gray - ADIP16-G-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP16H-ND.
CONN DIP IDC 20POS GOLD GRAY - ADIP20-G-LC-R
Order 'conn dip idc 20pos gold gray - ADIP20-G-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP20H-ND.
CONN DIP IDC 24POS GOLD GRAY - ADIP24-G-LC-R
Order 'conn dip idc 24pos gold gray - ADIP24-G-LC-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDP24H-ND.
CONN SOCKET IDC 40POS W/KEY TIN - AWP40-7540-T-R
Order 'conn socket idc 40pos w/key tin - AWP40-7540-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKC40S-ND.
CONN SOCKET IDC 40POS W/STR TIN - AWP40-7541-T-R
Order 'conn socket idc 40pos w/str tin - AWP40-7541-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HKR40S-ND.
CONN SOCKT IDC 40POS W/O KEY TIN - AWP40-8540-T-R
Order 'conn sockt idc 40pos w/o key tin - AWP40-8540-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HSC40S-ND.
Send this link via E-Mail
Help With This Screen