CONN DIP 34POS .1" X .1" GOLD - AWLP-34/3.2-G-R - Connectors
| Digi-Key Part Number | HDM34H-ND |
1 10 100 250 500 1000 2500 5000 |
2.73000 2.06800 1.58400 1.32000 1.23200 1.14400 1.10000 1.05600 |
Extended Price
2.73 20.68 158.40 330.00 616.00 1144.00 2750.00 5280.00 |
| Manufacturer Part Number | AWLP-34/3.2-G-R | |||
| Description | CONN DIP 34POS .1" X .1" GOLD | |||
| Quantity Available | 2918 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWLP-34/3.2-G-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Color | Gray |
| Connector Type | Ribbon Cable |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Tray |
| Termination | IDC |
| Contact Finish Thickness | Flash |
| Number of Positions | 34 |
| Wire Gauge | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWLP 34 3 2 G R AWLP3432GR HDM34H ND HDM34HND HDM34H |
AWLP-34/3.2-G-R Specification Sheet
CONN DIP 34POS .1" X .1" GOLD - AWLP-34/3.2-G-R (HDM34H-ND) - Connectors
Related parts Connectors :CONN DIP 34POS .1" X .1" GOLD - AWLP-34/3.2-G-R
Order 'conn dip 34pos .1" x .1" gold - AWLP-34/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM34H-ND.
CONN DIP 34POS .1" X .1" TIN - AWLP-34/3.2-T-R
Order 'conn dip 34pos .1" x .1" tin - AWLP-34/3.2-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM34S-ND.
CONN RCPT 34POS R/A PCB GOLD - 1-213977-2
Order 'conn rcpt 34pos r/a pcb gold - 1-213977-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-213977-2-ND.
CONN DIP SOCKET 20POS T/H GOLD - 2-641612-2
Order 'conn dip socket 20pos t/h gold - 2-641612-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-641612-2-ND.
CONN RCPT 34POS DL .100 IDC GOLD - 1-102448-5
Order 'conn rcpt 34pos dl .100 idc gold - 1-102448-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102448-5-ND.
CONN HEADER 34POS DL R/A GOLD - 1-87813-4
Order 'conn header 34pos dl r/a gold - 1-87813-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87813-4-ND.
CONN RCPT 34POS R/A PCB GOLD - 213977-2
Order 'conn rcpt 34pos r/a pcb gold - 213977-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213977-2-ND.
CONN RCPT 34POS DL IDC .100 GOLD - 104305-2
Order 'conn rcpt 34pos dl idc .100 gold - 104305-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104305-2-ND.
CONN COVER 34POS 2PCS REQD/1 COV - 1-102396-5
Order 'conn cover 34pos 2pcs reqd/1 cov - 1-102396-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3072-ND.
CONN RCPT 34POS R/A PCB GOLD - 213977-3
Order 'conn rcpt 34pos r/a pcb gold - 213977-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213977-3-ND.
CONN HEADER 34POS VERT T/H GOLD - 3-216393-4
Order 'conn header 34pos vert t/h gold - 3-216393-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-216393-4-ND.
CONN RCPT 34POS R/A PCB GOLD - 213977-6
Order 'conn rcpt 34pos r/a pcb gold - 213977-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213977-6-ND.
CONN D-SUB RCPT STR 9POS GOLD FL - 5207826-3
Order 'conn d-sub rcpt str 9pos gold fl - 5207826-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32060-ND.
CONN HEADER 34POS .100 R/A GOLD - 10-89-2346
Order 'conn header 34pos .100 r/a gold - 10-89-2346' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-2346-ND.
CONN HEADER 34POS .100 R/A GOLD - 10-89-4342
Order 'conn header 34pos .100 r/a gold - 10-89-4342' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 10-89-4342-ND.
Send this link via E-Mail
Help With This Screen