CONN DIP 10POS .1" X .1" GOLD - AWLP-10/3.2-G-R
| Digi-Key Part Number | HDM10H-ND |
1 10 100 250 500 1000 2500 5000 |
1.86000 1.41000 1.08000 .90000 .84000 .78000 .75000 .72000 |
Extended Price
1.86 14.10 108.00 225.00 420.00 780.00 1875.00 3600.00 |
| Manufacturer Part Number | AWLP-10/3.2-G-R | |||
| Description | CONN DIP 10POS .1" X .1" GOLD | |||
| Quantity Available | 5795 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWLP-10/3.2-G-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors |
| Color | Gray |
| Connector Type | Ribbon Cable |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Tray |
| Termination | IDC |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWLP 10 3 2 G R AWLP1032GR HDM10H ND HDM10HND HDM10H |
AWLP-10/3.2-G-R Specification Sheet
CONN DIP 10POS .1" X .1" GOLD - AWLP-10/3.2-G-R (HDM10H-ND)
Related parts:CONN DIP 10POS .1" X .1" GOLD - AWLP-10/3.2-G-R
Order 'conn dip 10pos .1" x .1" gold - AWLP-10/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM10H-ND.
CONN DIP 10POS .1" X .1" TIN - AWLP-10/3.2-T-R
Order 'conn dip 10pos .1" x .1" tin - AWLP-10/3.2-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM10S-ND.
CONN DIP 14POS .1" X .1" GOLD - AWLP-14/3.2-G-R
Order 'conn dip 14pos .1" x .1" gold - AWLP-14/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM14H-ND.
CONN DIP 16POS .1" X .1" GOLD - AWLP-16/3.2-G-R
Order 'conn dip 16pos .1" x .1" gold - AWLP-16/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM16H-ND.
CONN DIP 20POS .1" X .1" GOLD - AWLP-20/3.2-G-R
Order 'conn dip 20pos .1" x .1" gold - AWLP-20/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM20H-ND.
CONN DIP 24POS .1" X .1" GOLD - AWLP-24/3.2-G-R
Order 'conn dip 24pos .1" x .1" gold - AWLP-24/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM24H-ND.
CONN DIP 26POS .1" X .1" GOLD - AWLP-26/3.2-G-R
Order 'conn dip 26pos .1" x .1" gold - AWLP-26/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM26H-ND.
CONN DIP 30POS .1" X .1" GOLD - AWLP-30/3.2-G-R
Order 'conn dip 30pos .1" x .1" gold - AWLP-30/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM30H-ND.
CONN DIP 34POS .1" X .1" GOLD - AWLP-34/3.2-G-R
Order 'conn dip 34pos .1" x .1" gold - AWLP-34/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM34H-ND.
CONN DIP 40POS .1" X .1" GOLD - AWLP-40/3.2-G-R
Order 'conn dip 40pos .1" x .1" gold - AWLP-40/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM40H-ND.
CONN DIP 50POS .1" X .1" GOLD - AWLP-50/3.2-G-R
Order 'conn dip 50pos .1" x .1" gold - AWLP-50/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM50H-ND.
CONN DIP 60POS .1" X .1" GOLD - AWLP-60/3.2-G-R
Order 'conn dip 60pos .1" x .1" gold - AWLP-60/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM60H-ND.
CONN DIP 64POS .1" X .1" GOLD - AWLP-64/3.2-G-R
Order 'conn dip 64pos .1" x .1" gold - AWLP-64/3.2-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HDM64H-ND.
CONN RCPT 10POS DL IDC .100 GOLD - 104305-1
Order 'conn rcpt 10pos dl idc .100 gold - 104305-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104305-1-ND.
CONN HEADER 10POS R/A .050 GOLD - 104894-1
Order 'conn header 10pos r/a .050 gold - 104894-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104894-1-ND.
Send this link via E-Mail
Help With This Screen