CONN HEADER 3POS 2MM R/A GOLD - DF3-3P-2H(50) - Connectors, Interconnects
| Digi-Key Part Number | H3978-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF3-3P-2H(50) | |||
| Description | CONN HEADER 3POS 2MM R/A GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DF3-3P-2H(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF3 3P 2H 50 DF33P2H50 H3978 ND H3978ND H3978 |
DF3-3P-2H(50) Specification Sheet
CONN HEADER 3POS 2MM R/A GOLD - DF3-3P-2H(50) (H3978-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 3POS 2MM R/A GOLD - DF3-3P-2H(50)
Order 'conn header 3pos 2mm r/a gold - DF3-3P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3978-ND.
CONN HEADER 3POS 2MM R/A GOLD - DF3-3P-2DS(01)
Order 'conn header 3pos 2mm r/a gold - DF3-3P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3908-ND.
CONN HEADER 3POS 2MM R/A GOLD - DF3D-3P-2H(50)
Order 'conn header 3pos 2mm r/a gold - DF3D-3P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4006-ND.
CONN HEADER 3POS 2MM R/A GOLD - DF3Z-3P-2H(50)
Order 'conn header 3pos 2mm r/a gold - DF3Z-3P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2101-ND.
CONN HEADER 3POS 2MM R/A GOLD - DF3DZ-3P-2H(50)
Order 'conn header 3pos 2mm r/a gold - DF3DZ-3P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2129-ND.
CONN HEADER 2POS 2MM R/A GOLD - DF3-2P-2H(50)
Order 'conn header 2pos 2mm r/a gold - DF3-2P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3977-ND.
CONN HEADER 4POS 2MM R/A GOLD - DF3-4P-2H(50)
Order 'conn header 4pos 2mm r/a gold - DF3-4P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3979-ND.
CONN HEADER 5POS 2MM R/A GOLD - DF3-5P-2H(50)
Order 'conn header 5pos 2mm r/a gold - DF3-5P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3980-ND.
CONN HEADER 6POS 2MM R/A GOLD - DF3-6P-2H(50)
Order 'conn header 6pos 2mm r/a gold - DF3-6P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3981-ND.
CONN HEADER 7POS 2MM R/A GOLD - DF3-7P-2H(50)
Order 'conn header 7pos 2mm r/a gold - DF3-7P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3982-ND.
CONN HEADER 8POS 2MM R/A GOLD - DF3-8P-2H(50)
Order 'conn header 8pos 2mm r/a gold - DF3-8P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3983-ND.
CONN HEADER 9POS 2MM R/A GOLD - DF3-9P-2H(50)
Order 'conn header 9pos 2mm r/a gold - DF3-9P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3984-ND.
CONN HEADER 10POS 2MM R/A GOLD - DF3-10P-2H(50)
Order 'conn header 10pos 2mm r/a gold - DF3-10P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3985-ND.
CONN HEADER 11POS 2MM R/A GOLD - DF3-11P-2H(50)
Order 'conn header 11pos 2mm r/a gold - DF3-11P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3986-ND.
CONN HEADER 12POS 2MM R/A GOLD - DF3-12P-2H(50)
Order 'conn header 12pos 2mm r/a gold - DF3-12P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3987-ND.
Send this link via E-Mail
Help With This Screen
