CONN HEADER 3POS 2MM R/A GOLD - DF3-3P-2DS(01) - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2DS(01)
| Digi-Key Part Number | H3908-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.57000 .41520 .33980 .28692 .24160 .20083 .19630 .19253 .18875 |
Extended Price
0.57 10.38 33.98 71.73 120.80 200.83 490.75 962.65 1887.50 |
| Manufacturer Part Number | DF3-3P-2DS(01) | |||
| Description | CONN HEADER 3POS 2MM R/A GOLD | |||
| Quantity Available | 25963 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF3-3P-2DS(01) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF3 3P 2DS 01 DF33P2DS01 H3908 ND H3908ND H3908 |
DF3-3P-2DS(01) Specification Sheet
CONN HEADER 3POS 2MM R/A GOLD - DF3-3P-2DS(01) (H3908-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2DS(01)CONN HEADER 3POS 2MM R/A GOLD - DF3-3P-2DS(01)
Order 'conn header 3pos 2mm r/a gold - DF3-3P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3908-ND.
CONN HEADER 3POS 2MM R/A GOLD - DF3-3P-2H(50)
Order 'conn header 3pos 2mm r/a gold - DF3-3P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3978-ND.
CONN HEADER 2POS 2MM R/A GOLD - DF3-2P-2DS(01)
Order 'conn header 2pos 2mm r/a gold - DF3-2P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3907-ND.
CONN HEADER 4POS 2MM R/A GOLD - DF3-4P-2DS(01)
Order 'conn header 4pos 2mm r/a gold - DF3-4P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3909-ND.
CONN HEADER 5POS 2MM R/A GOLD - DF3-5P-2DS(01)
Order 'conn header 5pos 2mm r/a gold - DF3-5P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3910-ND.
CONN HEADER 6POS 2MM R/A GOLD - DF3-6P-2DS(01)
Order 'conn header 6pos 2mm r/a gold - DF3-6P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3911-ND.
CONN HEADER 7POS 2MM R/A GOLD - DF3-7P-2DS(01)
Order 'conn header 7pos 2mm r/a gold - DF3-7P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3912-ND.
CONN HEADER 8POS 2MM R/A GOLD - DF3-8P-2DS(01)
Order 'conn header 8pos 2mm r/a gold - DF3-8P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3913-ND.
CONN HEADER 9POS 2MM R/A GOLD - DF3-9P-2DS(01)
Order 'conn header 9pos 2mm r/a gold - DF3-9P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3914-ND.
CONN HEADER 10POS 2MM R/A GOLD - DF3-10P-2DS(01)
Order 'conn header 10pos 2mm r/a gold - DF3-10P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3915-ND.
CONN HEADER 11POS 2MM R/A GOLD - DF3-11P-2DS(01)
Order 'conn header 11pos 2mm r/a gold - DF3-11P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3916-ND.
CONN HEADER 12POS 2MM R/A GOLD - DF3-12P-2DS(01)
Order 'conn header 12pos 2mm r/a gold - DF3-12P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3917-ND.
CONN HEADER 13POS 2MM R/A GOLD - DF3-13P-2DS(01)
Order 'conn header 13pos 2mm r/a gold - DF3-13P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3918-ND.
CONN HEADER 14POS 2MM R/A GOLD - DF3-14P-2DS(01)
Order 'conn header 14pos 2mm r/a gold - DF3-14P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3919-ND.
CONN HEADER 15POS 2MM R/A GOLD - DF3-15P-2DS(01)
Order 'conn header 15pos 2mm r/a gold - DF3-15P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3920-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2DS(01)
Send this link via E-Mail
Help With This Screen
