Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-6S-2DSA(50)
CONN RECEPT 6POS 2MM VERT GOLD - DF3-6S-2DSA(50) - Connectors, Interconnects
| Digi-Key Part Number | H3883-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF3-6S-2DSA(50) | |||
| Description | CONN RECEPT 6POS 2MM VERT GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-6S-2DSA(50)
| Technical/Catalog Information | DF3-6S-2DSA(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 6 |
| Contact Type | Female Socket |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF3 6S 2DSA 50 DF36S2DSA50 H3883 ND H3883ND H3883 |
CONN RECEPT 6POS 2MM VERT GOLD - DF3-6S-2DSA(50) (H3883-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-6S-2DSA(50)Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-6S-2DSA(50)
Order 'conn recept 6pos 2mm vert gold - DF3-6S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3883-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-6S-2DSA(55)
Order 'conn recept 6pos 2mm vert gold - DF3-6S-2DSA(55)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2048-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-2S-2DSA(50)
Order 'conn recept 2pos 2mm vert gold - DF3-2S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3879-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-3S-2DSA(50)
Order 'conn recept 3pos 2mm vert gold - DF3-3S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3880-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-4S-2DSA(50)
Order 'conn recept 4pos 2mm vert gold - DF3-4S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3881-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-5S-2DSA(50)
Order 'conn recept 5pos 2mm vert gold - DF3-5S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3882-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-7S-2DSA(50)
Order 'conn recept 7pos 2mm vert gold - DF3-7S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3884-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-8S-2DSA(50)
Order 'conn recept 8pos 2mm vert gold - DF3-8S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3885-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-9S-2DSA(50)
Order 'conn recept 9pos 2mm vert gold - DF3-9S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3886-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-10S-2DSA(50)
Order 'conn recept 10pos 2mm vert gold - DF3-10S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3887-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-11S-2DSA(50)
Order 'conn recept 11pos 2mm vert gold - DF3-11S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3888-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-12S-2DSA(50)
Order 'conn recept 12pos 2mm vert gold - DF3-12S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3889-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-13S-2DSA(50)
Order 'conn recept 13pos 2mm vert gold - DF3-13S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3890-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-14S-2DSA(50)
Order 'conn recept 14pos 2mm vert gold - DF3-14S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3891-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-15S-2DSA(50)
Order 'conn recept 15pos 2mm vert gold - DF3-15S-2DSA(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3892-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle DF3-6S-2DSA(50)
Send this link via E-Mail
Help With This Screen
