Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-12DP-2.5DSA(01)
CONN HEADER 12POS 2.5MM STR GOLD - DF1B-12DP-2.5DSA(01) - Connectors, Interconnects
| Digi-Key Part Number | H3670-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.14000 .82520 .67500 .57000 .48000 .39900 .39000 .38250 .37500 |
Extended Price
1.14 20.63 67.50 142.50 240.00 399.00 975.00 1912.50 3750.00 |
| Manufacturer Part Number | DF1B-12DP-2.5DSA(01) | |||
| Description | CONN HEADER 12POS 2.5MM STR GOLD | |||
| Quantity Available | 261 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF1B-12DP-2.5DSA(01) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | 0.098" (2.50mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF1B 12DP 2 5DSA 01 DF1B12DP25DSA01 H3670 ND H3670ND H3670 |
CONN HEADER 12POS 2.5MM STR GOLD - DF1B-12DP-2.5DSA(01) (H3670-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-12DP-2.5DSA(01)Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-12DP-2.5DSA(01)
Order 'conn header 12pos 2.5mm str gold - DF1B-12DP-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3670-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-12P-2.5DSA(01)
Order 'conn header 12pos 2.5mm str gold - DF1B-12P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3625-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-12DP-2.5DSA
Order 'conn header 12pos 2.5mm str tin - DF1B-12DP-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3564-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-2P-2.5DSA(01)
Order 'conn header 2pos 2.5mm str gold - DF1B-2P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3615-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-3P-2.5DSA(01)
Order 'conn header 3pos 2.5mm str gold - DF1B-3P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3616-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-4P-2.5DSA(01)
Order 'conn header 4pos 2.5mm str gold - DF1B-4P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3617-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-5P-2.5DSA(01)
Order 'conn header 5pos 2.5mm str gold - DF1B-5P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3618-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-6P-2.5DSA(01)
Order 'conn header 6pos 2.5mm str gold - DF1B-6P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3619-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-7P-2.5DSA(01)
Order 'conn header 7pos 2.5mm str gold - DF1B-7P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3620-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-8P-2.5DSA(01)
Order 'conn header 8pos 2.5mm str gold - DF1B-8P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3621-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-9P-2.5DSA(01)
Order 'conn header 9pos 2.5mm str gold - DF1B-9P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3622-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-10P-2.5DSA(01)
Order 'conn header 10pos 2.5mm str gold - DF1B-10P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3623-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-11P-2.5DSA(01)
Order 'conn header 11pos 2.5mm str gold - DF1B-11P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3624-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-13P-2.5DSA(01)
Order 'conn header 13pos 2.5mm str gold - DF1B-13P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3626-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-14P-2.5DSA(01)
Order 'conn header 14pos 2.5mm str gold - DF1B-14P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3627-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-12DP-2.5DSA(01)
Send this link via E-Mail
Help With This Screen
