Keywords:





Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-16DP-2.5DS(01)

CONN HEADER 16POS 2.5MM R/A GOLD - DF1B-16DP-2.5DS(01) - Connectors, Interconnects

Digi-Key Part Number H3655-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
1.85000
1.42520
1.14000
.94620
.85500
.75810
.72675
.71250
.69825
Extended Price
1.85
35.63
114.00
236.55
427.50
758.10
1816.88
3562.50
6982.50
Manufacturer Part NumberDF1B-16DP-2.5DS(01)
DescriptionCONN HEADER 16POS 2.5MM R/A GOLD
Quantity Available 312
All prices are in USD

Purchase Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-16DP-2.5DS(01)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-16DP-2.5DS(01)
Technical/Catalog InformationDF1B-16DP-2.5DS(01)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorWhite
Connector TypeHeader, Shrouded
Contact FinishGold
Contact Mating Length0.177" (4.50mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.098" (2.50mm)
Row Spacing0.098" (2.50mm)
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 16
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF1B 16DP 2 5DS 01
DF1B16DP25DS01
H3655 ND
H3655ND
H3655

DF1B-16DP-2.5DS(01) Specification Sheet

Image of CONN HEADER 16POS 2.5MM R/A GOLD - DF1B-16DP-2.5DS(01)

CONN HEADER 16POS 2.5MM R/A GOLD - DF1B-16DP-2.5DS(01) (H3655-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-16DP-2.5DS(01)
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-16DP-2.5DS(01)
 Order 'conn header 16pos 2.5mm r/a gold - DF1B-16DP-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3655-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-16P-2.5DS(01)
 Order 'conn header 16pos 2.5mm r/a gold - DF1B-16P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3646-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-2P-2.5DS(01)
 Order 'conn header 2pos 2.5mm r/a gold - DF1B-2P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3632-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-3P-2.5DS(01)
 Order 'conn header 3pos 2.5mm r/a gold - DF1B-3P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3633-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-4P-2.5DS(01)
 Order 'conn header 4pos 2.5mm r/a gold - DF1B-4P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3634-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-5P-2.5DS(01)
 Order 'conn header 5pos 2.5mm r/a gold - DF1B-5P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3635-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-6P-2.5DS(01)
 Order 'conn header 6pos 2.5mm r/a gold - DF1B-6P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3636-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-7P-2.5DS(01)
 Order 'conn header 7pos 2.5mm r/a gold - DF1B-7P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3637-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-8P-2.5DS(01)
 Order 'conn header 8pos 2.5mm r/a gold - DF1B-8P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3638-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-9P-2.5DS(01)
 Order 'conn header 9pos 2.5mm r/a gold - DF1B-9P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3639-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-10P-2.5DS(01)
 Order 'conn header 10pos 2.5mm r/a gold - DF1B-10P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3640-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-11P-2.5DS(01)
 Order 'conn header 11pos 2.5mm r/a gold - DF1B-11P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3641-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-12P-2.5DS(01)
 Order 'conn header 12pos 2.5mm r/a gold - DF1B-12P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3642-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-13P-2.5DS(01)
 Order 'conn header 13pos 2.5mm r/a gold - DF1B-13P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3643-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-14P-2.5DS(01)
 Order 'conn header 14pos 2.5mm r/a gold - DF1B-14P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3644-ND.

Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-16DP-2.5DS(01)
Send this link via E-Mail
Help With This Screen

CONN HEADER 16POS 2.5MM R/A GOLD - DF1B-16DP-2.5DS(01)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 16POS 1.5MM TIN - 1-292215-6 Next: CONN HEADER 16POS 2.5MM R/A GOLD - DF1B-16P-2.5DS(01)
CONN HEADER 16POS 2.5MM R/A GOLD - DF1B-16DP-2.5DS(01)