CONN HEADER 15POS 2.5MM STR GOLD - DF1B-15P-2.5DSA(01)
| Digi-Key Part Number | H3628-ND |
1 25 100 250 500 1000 2500 5000 |
1.71000 1.23760 1.01250 .85500 .72000 .59850 .58500 .57375 |
Extended Price
1.71 30.94 101.25 213.75 360.00 598.50 1462.50 2868.75 |
| Manufacturer Part Number | DF1B-15P-2.5DSA(01) | |||
| Description | CONN HEADER 15POS 2.5MM STR GOLD | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF1B-15P-2.5DSA(01) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | White |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Series | DF1B |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF1B 15P 2 5DSA 01 DF1B15P25DSA01 H3628 ND H3628ND H3628 |
DF1B-15P-2.5DSA(01) Specification Sheet
CONN HEADER 15POS 2.5MM STR GOLD - DF1B-15P-2.5DSA(01) (H3628-ND)
Related parts :CONN HEADER 15POS 2.5MM R/A GOLD - DF1B-15P-2.5DS(01)
Order 'conn header 15pos 2.5mm r/a gold - DF1B-15P-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3645-ND.
CONN HEADER 15POS 2.5MM R/A TIN - DF1B-15P-2.5DS
Order 'conn header 15pos 2.5mm r/a tin - DF1B-15P-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3530-ND.
CONN HEADER 15POS 2MM R/A GOLD - DF3-15P-2DS(01)
Order 'conn header 15pos 2mm r/a gold - DF3-15P-2DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3920-ND.
CONN HEADER 15POS 2MM R/A GOLD - DF3-15P-2H(50)
Order 'conn header 15pos 2mm r/a gold - DF3-15P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3990-ND.
CONN HEADER 15POS 2MM R/A GOLD - DF3D-15P-2H(50)
Order 'conn header 15pos 2mm r/a gold - DF3D-15P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4018-ND.
CONN HEADER 15POS 2MM R/A GOLD - DF3Z-15P-2H(50)
Order 'conn header 15pos 2mm r/a gold - DF3Z-15P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2113-ND.
CONN HEADER 15POS 2MM R/A GOLD - DF3DZ-15P-2H(50)
Order 'conn header 15pos 2mm r/a gold - DF3DZ-15P-2H(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2141-ND.
CONN HEADER 15POS 2.5MM STR GOLD - DF1B-15P-2.5DSA(01)
Order 'conn header 15pos 2.5mm str gold - DF1B-15P-2.5DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3628-ND.
CONN HEADER B/A 4POS STR GOLD - 146129-2
Order 'conn header b/a 4pos str gold - 146129-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146129-2-ND.
CONN HEADER VERT 13POS T/H GOLD - 1-103638-2
Order 'conn header vert 13pos t/h gold - 1-103638-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103638-2-ND.
CONN HEADER PIN 20POS R/A GOLD - 1-530743-2
Order 'conn header pin 20pos r/a gold - 1-530743-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530743-2-ND.
CONN HEADER PIN 30POS R/A GOLD - 1-530761-2
Order 'conn header pin 30pos r/a gold - 1-530761-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530761-2-ND.
CONN HEADER 135POS 3ROW R/A GOLD - 1-531133-2
Order 'conn header 135pos 3row r/a gold - 1-531133-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531133-2-ND.
CONN HEADER 12POS DL R/A GOLD - 1-828194-2
Order 'conn header 12pos dl r/a gold - 1-828194-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-828194-2-ND.
CONN HEADER 12POS R/A .156 GOLD - 1-87632-2
Order 'conn header 12pos r/a .156 gold - 1-87632-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87632-2-ND.
Send this link via E-Mail
Help With This Screen