Keywords:





CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA - Connectors, Interconnects

Digi-Key Part Number H3614-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberDF1EG-11P-2.5DSA
DescriptionCONN HEADER 11POS 2.5MM STR TIN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationDF1EG-11P-2.5DSA
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBeige
Connector TypeHeader, Shrouded
Contact FinishTin
Contact Mating Length0.177" (4.50mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.098" (2.50mm)
Row Spacing-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 11
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF1EG 11P 2 5DSA
DF1EG11P25DSA
H3614 ND
H3614ND
H3614

DF1EG-11P-2.5DSA Specification Sheet

Image of CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA

CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA (H3614-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA
 Order 'conn header 11pos 2.5mm str tin - DF1EG-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3614-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1BZ-11P-2.5DSA
 Order 'conn header 11pos 2.5mm str tin - DF1BZ-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10991-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA(05)
 Order 'conn header 11pos 2.5mm str tin - DF1EG-11P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11096-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1B-11P-2.5DSA
 Order 'conn header 11pos 2.5mm str tin - DF1B-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3509-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1EC-11P-2.5DSA
 Order 'conn header 11pos 2.5mm str tin - DF1EC-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3600-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1EC-11P-2.5DSA(05)
 Order 'conn header 11pos 2.5mm str tin - DF1EC-11P-2.5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11082-ND.
CONN HEADER 2POS 2.5MM STR TIN - DF1EG-2P-2.5DSA
 Order 'conn header 2pos 2.5mm str tin - DF1EG-2P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3605-ND.
CONN HEADER 3POS 2.5MM STR TIN - DF1EG-3P-2.5DSA
 Order 'conn header 3pos 2.5mm str tin - DF1EG-3P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3606-ND.
CONN HEADER 4POS 2.5MM STR TIN - DF1EG-4P-2.5DSA
 Order 'conn header 4pos 2.5mm str tin - DF1EG-4P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3607-ND.
CONN HEADER 5POS 2.5MM STR TIN - DF1EG-5P-2.5DSA
 Order 'conn header 5pos 2.5mm str tin - DF1EG-5P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3608-ND.
CONN HEADER 6POS 2.5MM STR TIN - DF1EG-6P-2.5DSA
 Order 'conn header 6pos 2.5mm str tin - DF1EG-6P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3609-ND.
CONN HEADER 7POS 2.5MM STR TIN - DF1EG-7P-2.5DSA
 Order 'conn header 7pos 2.5mm str tin - DF1EG-7P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3610-ND.
CONN HEADER 8POS 2.5MM STR TIN - DF1EG-8P-2.5DSA
 Order 'conn header 8pos 2.5mm str tin - DF1EG-8P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3611-ND.
CONN HEADER 9POS 2.5MM STR TIN - DF1EG-9P-2.5DSA
 Order 'conn header 9pos 2.5mm str tin - DF1EG-9P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3612-ND.
CONN HEADER 10POS 2.5MM STR TIN - DF1EG-10P-2.5DSA
 Order 'conn header 10pos 2.5mm str tin - DF1EG-10P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3613-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 11POS 2.5MM STR TIN - DF1EC-11P-2.5DSA(05) Next: CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA(05)
CONN HEADER 11POS 2.5MM STR TIN - DF1EG-11P-2.5DSA