CONN HEADER 28POS 2.5MM STR TIN - DF1B-28DP-2.5DSA - Connectors
| Digi-Key Part Number | H3572-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.35000 .97360 .79650 .67260 .56640 .47082 .46020 .45135 .44250 |
Extended Price
1.35 24.34 79.65 168.15 283.20 470.82 1150.50 2256.75 4425.00 |
| Manufacturer Part Number | DF1B-28DP-2.5DSA | |||
| Description | CONN HEADER 28POS 2.5MM STR TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DF1B-28DP-2.5DSA |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | White |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | 0.098" (2.50mm) |
| Series | DF1B |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF1B 28DP 2 5DSA DF1B28DP25DSA H3572 ND H3572ND H3572 |
DF1B-28DP-2.5DSA Specification Sheet
CONN HEADER 28POS 2.5MM STR TIN - DF1B-28DP-2.5DSA (H3572-ND) - Connectors
Related parts Connectors:CONN HEADER 28POS 2.5MM R/A TIN - DF1B-28DP-2.5DS
Order 'conn header 28pos 2.5mm r/a tin - DF1B-28DP-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3555-ND.
CONN HEADER 28POS 2MM RT ANG TIN - DF11-28DP-2DS(24)
Order 'conn header 28pos 2mm rt ang tin - DF11-28DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10256-ND.
CONN HEADER 28POS 2.5MM R/A TIN - DF1BZ-28DP-2.5DS
Order 'conn header 28pos 2.5mm r/a tin - DF1BZ-28DP-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11037-ND.
CONN HEADER 28POS 2MM RT ANG TIN - DF11-28DP-2DS(22)
Order 'conn header 28pos 2mm rt ang tin - DF11-28DP-2DS(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2281-ND.
CONN HEADER 28POS 2.5MM R/A GOLD - DF1B-28DP-2.5DS(01)
Order 'conn header 28pos 2.5mm r/a gold - DF1B-28DP-2.5DS(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3661-ND.
CONN HEADER 28POS 2.5MM STR TIN - DF1B-28DP-2.5DSA
Order 'conn header 28pos 2.5mm str tin - DF1B-28DP-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3572-ND.
CONN HEADER 2POS MTA-156 STR TIN - 2-647123-2
Order 'conn header 2pos mta-156 str tin - 2-647123-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647123-2-ND.
CONN HEADER 3POS MTA-156 STR TIN - 2-647123-3
Order 'conn header 3pos mta-156 str tin - 2-647123-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647123-3-ND.
CONN HEADER 4POS MTA-156 STR TIN - 2-647123-4
Order 'conn header 4pos mta-156 str tin - 2-647123-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647123-4-ND.
CONN HEADER 5POS MTA-156 STR TIN - 2-647123-5
Order 'conn header 5pos mta-156 str tin - 2-647123-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647123-5-ND.
CONN HEADER 6POS MTA-156 STR TIN - 2-647123-6
Order 'conn header 6pos mta-156 str tin - 2-647123-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647123-6-ND.
CONN HEADER 7POS MTA-156 STR TIN - 2-647123-7
Order 'conn header 7pos mta-156 str tin - 2-647123-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647123-7-ND.
CONN HEADER 8POS MTA-156 STR TIN - 2-647123-8
Order 'conn header 8pos mta-156 str tin - 2-647123-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647123-8-ND.
CONN HEADER 9POS MTA-156 STR TIN - 2-647123-9
Order 'conn header 9pos mta-156 str tin - 2-647123-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647123-9-ND.
CONN HEADER 2POS MTA-156 STR TIN - 2-647124-2
Order 'conn header 2pos mta-156 str tin - 2-647124-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647124-2-ND.
Send this link via E-Mail
Help With This Screen