CONN HEADER 18POS 2.5MM STR TIN - DF1B-18DP-2.5DSA - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-18DP-2.5DSA
| Digi-Key Part Number | H3567-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.92000 .66560 .54450 .45980 .38720 .32186 .31460 .30855 .30250 |
Extended Price
0.92 16.64 54.45 114.95 193.60 321.86 786.50 1542.75 3025.00 |
| Manufacturer Part Number | DF1B-18DP-2.5DSA | |||
| Description | CONN HEADER 18POS 2.5MM STR TIN | |||
| Quantity Available | 293 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-18DP-2.5DSA
| Technical/Catalog Information | DF1B-18DP-2.5DSA |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | 0.098" (2.50mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF1B 18DP 2 5DSA DF1B18DP25DSA H3567 ND H3567ND H3567 |
DF1B-18DP-2.5DSA Specification Sheet
CONN HEADER 18POS 2.5MM STR TIN - DF1B-18DP-2.5DSA (H3567-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-18DP-2.5DSACONN HEADER 18POS 2.5MM STR TIN - DF1B-18DP-2.5DSA
Order 'conn header 18pos 2.5mm str tin - DF1B-18DP-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3567-ND.
CONN HEADER 18POS 2.5MM STR TIN - DF1BZ-18DP-2.5DSA
Order 'conn header 18pos 2.5mm str tin - DF1BZ-18DP-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11049-ND.
CONN HEADER 18POS 2.5MM STR TIN - DF1B-18P-2.5DSA
Order 'conn header 18pos 2.5mm str tin - DF1B-18P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3515-ND.
CONN HEADER 2POS 2.5MM STR TIN - DF1B-2P-2.5DSA
Order 'conn header 2pos 2.5mm str tin - DF1B-2P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3500-ND.
CONN HEADER 3POS 2.5MM STR TIN - DF1B-3P-2.5DSA
Order 'conn header 3pos 2.5mm str tin - DF1B-3P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3501-ND.
CONN HEADER 4POS 2.5MM STR TIN - DF1B-4P-2.5DSA
Order 'conn header 4pos 2.5mm str tin - DF1B-4P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3502-ND.
CONN HEADER 5POS 2.5MM STR TIN - DF1B-5P-2.5DSA
Order 'conn header 5pos 2.5mm str tin - DF1B-5P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3503-ND.
CONN HEADER 6POS 2.5MM STR TIN - DF1B-6P-2.5DSA
Order 'conn header 6pos 2.5mm str tin - DF1B-6P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3504-ND.
CONN HEADER 7POS 2.5MM STR TIN - DF1B-7P-2.5DSA
Order 'conn header 7pos 2.5mm str tin - DF1B-7P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3505-ND.
CONN HEADER 8POS 2.5MM STR TIN - DF1B-8P-2.5DSA
Order 'conn header 8pos 2.5mm str tin - DF1B-8P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3506-ND.
CONN HEADER 9POS 2.5MM STR TIN - DF1B-9P-2.5DSA
Order 'conn header 9pos 2.5mm str tin - DF1B-9P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3507-ND.
CONN HEADER 10POS 2.5MM STR TIN - DF1B-10P-2.5DSA
Order 'conn header 10pos 2.5mm str tin - DF1B-10P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3508-ND.
CONN HEADER 11POS 2.5MM STR TIN - DF1B-11P-2.5DSA
Order 'conn header 11pos 2.5mm str tin - DF1B-11P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3509-ND.
CONN HEADER 12POS 2.5MM STR TIN - DF1B-12P-2.5DSA
Order 'conn header 12pos 2.5mm str tin - DF1B-12P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3510-ND.
CONN HEADER 13POS 2.5MM STR TIN - DF1B-13P-2.5DSA
Order 'conn header 13pos 2.5mm str tin - DF1B-13P-2.5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3511-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF1B-18DP-2.5DSA
Send this link via E-Mail
Help With This Screen
