CONN HEADER 22POS 2.5MM R/A TIN - DF1B-22DP-2.5DS - Connectors
| Digi-Key Part Number | H3552-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.32000 .95440 .78080 .65932 .55520 .46151 .45110 .44243 .43375 |
Extended Price
1.32 23.86 78.08 164.83 277.60 461.51 1127.75 2212.15 4337.50 |
| Manufacturer Part Number | DF1B-22DP-2.5DS | |||
| Description | CONN HEADER 22POS 2.5MM R/A TIN | |||
| Quantity Available | 547 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DF1B-22DP-2.5DS |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | White |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | 0.098" (2.50mm) |
| Series | DF1B |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 22 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF1B 22DP 2 5DS DF1B22DP25DS H3552 ND H3552ND H3552 |
DF1B-22DP-2.5DS Specification Sheet
CONN HEADER 22POS 2.5MM R/A TIN - DF1B-22DP-2.5DS (H3552-ND) - Connectors
Related parts Connectors:CONN HEADER 22POS DL R/A T/H TIN - 104746-2
Order 'conn header 22pos dl r/a t/h tin - 104746-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104746-2-ND.
CONN HEADER 22POS VERT TIN .156 - 2-640388-2
Order 'conn header 22pos vert tin .156 - 2-640388-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-640388-2-ND.
CONN HEADER 22POS VERT .100 TIN - 2-640454-2
Order 'conn header 22pos vert .100 tin - 2-640454-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-640454-2-ND.
CONN HEADER 22POS DL R/A TIN SMD - 2-794621-2
Order 'conn header 22pos dl r/a tin smd - 2-794621-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-794621-2-ND.
CONN HEADER 22POS DL R/A TIN SMD - 2-794624-2
Order 'conn header 22pos dl r/a tin smd - 2-794624-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-794624-2-ND.
CONN HEADER 22POS DUAL TIN SMD - 2-794633-2
Order 'conn header 22pos dual tin smd - 2-794633-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-794633-2-ND.
CONN HEADER 22POS DL R/A TIN T/H - 2-794677-2
Order 'conn header 22pos dl r/a tin t/h - 2-794677-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-794677-2-ND.
CONN HEADER 22POS DUAL VERT TIN - 2-794680-2
Order 'conn header 22pos dual vert tin - 2-794680-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-794680-2-ND.
CONN HEADER 22POS DUAL R/A TIN - 5-104746-2
Order 'conn header 22pos dual r/a tin - 5-104746-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-104746-2-ND.
CONN HEADER 22POS DUAL TIN SMD - 5-794636-2
Order 'conn header 22pos dual tin smd - 5-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-794636-2-ND.
CONN HEADER 22POS DUAL TIN SMD - 2-794636-2
Order 'conn header 22pos dual tin smd - 2-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30436CT-ND.
CONN HEADER 22POS DUAL TIN SMD - 2-794636-2
Order 'conn header 22pos dual tin smd - 2-794636-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30436TR-ND.
CONN HEADER 22POS DUAL R/A TIN - 2-794618-2
Order 'conn header 22pos dual r/a tin - 2-794618-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30460-ND.
CONN HEADER 22POS DUAL R/A TIN - 5-794618-2
Order 'conn header 22pos dual r/a tin - 5-794618-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33261-ND.
CONN HEADER 22POS 2.5MM R/A TIN - DF1B-22DP-2.5DS
Order 'conn header 22pos 2.5mm r/a tin - DF1B-22DP-2.5DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3552-ND.
Send this link via E-Mail
Help With This Screen