CONN HEADER 2POS 2.5MM R/A TIN - DF1B-2P-2.5DS - Connectors
| Digi-Key Part Number | H3517-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.43000 .20760 .15500 .13332 .11160 .08680 .08370 .07905 .07750 |
Extended Price
0.43 5.19 15.50 33.33 55.80 86.80 209.25 395.25 775.00 |
| Manufacturer Part Number | DF1B-2P-2.5DS | |||
| Description | CONN HEADER 2POS 2.5MM R/A TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DF1B-2P-2.5DS |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | White |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.177" (4.50mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Series | DF1B |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF1B 2P 2 5DS DF1B2P25DS H3517 ND H3517ND H3517 |
DF1B-2P-2.5DS Specification Sheet
CONN HEADER 2POS 2.5MM R/A TIN - DF1B-2P-2.5DS (H3517-ND) - Connectors
Related parts Connectors:CONN HEADER 2POS IDC STR T/H TIN - 281695-2
Order 'conn header 2pos idc str t/h tin - 281695-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 281695-2-ND.
CONN HEADER 2POS R/A CST-100 TIN - 644894-2
Order 'conn header 2pos r/a cst-100 tin - 644894-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 644894-2-ND.
CONN HEADER 2POS R/A MTA-100 TIN - 647051-2
Order 'conn header 2pos r/a mta-100 tin - 647051-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 647051-2-ND.
CONN HEADER 2POS STR 2MM T/H TIN - 292161-2
Order 'conn header 2pos str 2mm t/h tin - 292161-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98588-ND.
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98624CT-ND.
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98624DKR-ND.
CONN HEADER 2POS R/A 2MM SMD TIN - 292173-2
Order 'conn header 2pos r/a 2mm smd tin - 292173-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98624TR-ND.
CONN HEADER 2POS MTA-156 R/A TIN - 2-647125-2
Order 'conn header 2pos mta-156 r/a tin - 2-647125-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647125-2-ND.
CONN HEADER 2POS MTA-156 R/A TIN - 2-647126-2
Order 'conn header 2pos mta-156 r/a tin - 2-647126-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-647126-2-ND.
CONN HEADER 2POS RT ANG T/H TIN - 2-1445054-2
Order 'conn header 2pos rt ang t/h tin - 2-1445054-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1445054-2-ND.
CONN HEADER 12PS STR 2MM T/H TIN - 1-292161-2
Order 'conn header 12ps str 2mm t/h tin - 1-292161-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98598-ND.
CONN HEADER 2POS KEY-X VERT T/H - 1-1871468-2
Order 'conn header 2pos key-x vert t/h - 1-1871468-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1871468-2-ND.
CONN HEADER 12POS RT ANG T/H TIN - 3-1445054-2
Order 'conn header 12pos rt ang t/h tin - 3-1445054-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1445054-2-ND.
CONN HEADER 2POS R/A KEY-X TIN - 1-179276-5
Order 'conn header 2pos r/a key-x tin - 1-179276-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29547-ND.
CONN HEADER 2POS .100 DL R/A TIN - TSW-101-08-T-D-RA
Order 'conn header 2pos .100 dl r/a tin - TSW-101-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-01-ND.
Send this link via E-Mail
Help With This Screen