CONN HEADER 9POS 3.96MM STR TIN - DF7C-9P-3.96DSA - Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7C-9P-3.96DSA
| Digi-Key Part Number | H3470-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF7C-9P-3.96DSA | |||
| Description | CONN HEADER 9POS 3.96MM STR TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7C-9P-3.96DSA
| Technical/Catalog Information | DF7C-9P-3.96DSA |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.276" (7.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Latch Holder |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 9 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF7C 9P 3 96DSA DF7C9P396DSA H3470 ND H3470ND H3470 |
DF7C-9P-3.96DSA Specification Sheet
CONN HEADER 9POS 3.96MM STR TIN - DF7C-9P-3.96DSA (H3470-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7C-9P-3.96DSACONN HEADER 9POS 3.96MM STR TIN - DF7C-9P-3.96DSA
Order 'conn header 9pos 3.96mm str tin - DF7C-9P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3470-ND.
CONN HEADER 9POS 3.96MM STR TIN - DF7C-9P-3.96DSA(25)
Order 'conn header 9pos 3.96mm str tin - DF7C-9P-3.96DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10845-ND.
CONN HEADER 9POS 3.96MM VERT TIN - DF7-9P-3.96DSA
Order 'conn header 9pos 3.96mm vert tin - DF7-9P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2676-ND.
CONN HEADER 2POS 3.96MM STR TIN - DF7C-2P-3.96DSA
Order 'conn header 2pos 3.96mm str tin - DF7C-2P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3463-ND.
CONN HEADER 3POS 3.96MM STR TIN - DF7C-3P-3.96DSA
Order 'conn header 3pos 3.96mm str tin - DF7C-3P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3464-ND.
CONN HEADER 4POS 3.96MM STR TIN - DF7C-4P-3.96DSA
Order 'conn header 4pos 3.96mm str tin - DF7C-4P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3465-ND.
CONN HEADER 5POS 3.96MM STR TIN - DF7C-5P-3.96DSA
Order 'conn header 5pos 3.96mm str tin - DF7C-5P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3466-ND.
CONN HEADER 6POS 3.96MM STR TIN - DF7C-6P-3.96DSA
Order 'conn header 6pos 3.96mm str tin - DF7C-6P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3467-ND.
CONN HEADER 7POS 3.96MM STR TIN - DF7C-7P-3.96DSA
Order 'conn header 7pos 3.96mm str tin - DF7C-7P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3468-ND.
CONN HEADER 8POS 3.96MM STR TIN - DF7C-8P-3.96DSA
Order 'conn header 8pos 3.96mm str tin - DF7C-8P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3469-ND.
CONN HEADR 10POS 3.96MM STR TIN - DF7C-10P-3.96DSA
Order 'conn headr 10pos 3.96mm str tin - DF7C-10P-3.96DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3471-ND.
CONN HEADER 9POS 3.96MM VERT TIN - DF7-9P-3.96DSA(25)
Order 'conn header 9pos 3.96mm vert tin - DF7-9P-3.96DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10834-ND.
CONN HEADER 2POS 3.96MM STR TIN - DF7C-2P-3.96DSA(25)
Order 'conn header 2pos 3.96mm str tin - DF7C-2P-3.96DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10838-ND.
CONN HEADER 3POS 3.96MM STR TIN - DF7C-3P-3.96DSA(25)
Order 'conn header 3pos 3.96mm str tin - DF7C-3P-3.96DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10839-ND.
CONN HEADER 4POS 3.96MM STR TIN - DF7C-4P-3.96DSA(25)
Order 'conn header 4pos 3.96mm str tin - DF7C-4P-3.96DSA(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10840-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF7C-9P-3.96DSA
Send this link via E-Mail
Help With This Screen
