Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-4P-1.25V(50)
CONN HEADER 4POS 1.25MM SMD GOLD - DF13C-4P-1.25V(50) - Connectors, Interconnects
| Digi-Key Part Number | H3434-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.18000 .85240 .69750 .58900 .49600 .41230 .40300 .39525 .38750 |
Extended Price
1.18 21.31 69.75 147.25 248.00 412.30 1007.50 1976.25 3875.00 |
| Manufacturer Part Number | DF13C-4P-1.25V(50) | |||
| Description | CONN HEADER 4POS 1.25MM SMD GOLD | |||
| Quantity Available | 1993 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF13C-4P-1.25V(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF13C 4P 1 25V 50 DF13C4P125V50 H3434 ND H3434ND H3434 |
DF13C-4P-1.25V(50) Specification Sheet
CONN HEADER 4POS 1.25MM SMD GOLD - DF13C-4P-1.25V(50) (H3434-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-4P-1.25V(50)Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-4P-1.25V(50)
Order 'conn header 4pos 1.25mm smd gold - DF13C-4P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3434-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-4P-1.25V(50)
Order 'conn header 4pos 1.25mm smd gold - DF13-4P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3338-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13B-4P-1.25V(50)
Order 'conn header 4pos 1.25mm smd gold - DF13B-4P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3408-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-4P-1.25V(20)
Order 'conn header 4pos 1.25mm smd tin - DF13C-4P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3421-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-2P-1.25V(50)
Order 'conn header 2pos 1.25mm smd gold - DF13C-2P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3432-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-3P-1.25V(50)
Order 'conn header 3pos 1.25mm smd gold - DF13C-3P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3433-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-5P-1.25V(50)
Order 'conn header 5pos 1.25mm smd gold - DF13C-5P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3435-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-6P-1.25V(50)
Order 'conn header 6pos 1.25mm smd gold - DF13C-6P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3436-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-7P-1.25V(50)
Order 'conn header 7pos 1.25mm smd gold - DF13C-7P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3437-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-8P-1.25V(50)
Order 'conn header 8pos 1.25mm smd gold - DF13C-8P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3438-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-9P-1.25V(50)
Order 'conn header 9pos 1.25mm smd gold - DF13C-9P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3439-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13B-4P-1.25V(51)
Order 'conn hdr 4pos 1.25mm smd gold - DF13B-4P-1.25V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF13B-4P-1.25V(51-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-10P-1.25V(50)
Order 'conn header 10pos 1.25mm smd au - DF13C-10P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3440-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-11P-1.25V(50)
Order 'conn header 11pos 1.25mm smd au - DF13C-11P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3441-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-12P-1.25V(50)
Order 'conn header 12pos 1.25mm smd au - DF13C-12P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3442-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-4P-1.25V(50)
Send this link via E-Mail
Help With This Screen
