CONN HEADER 3POS 1.25MM SMD TIN - DF13C-3P-1.25V(20) - Connectors, Interconnects
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-3P-1.25V(20)
| Digi-Key Part Number | H3420-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.66000 .39600 .31020 .26400 .22440 .17820 .17556 .16830 .16500 |
Extended Price
0.66 9.90 31.02 66.00 112.20 178.20 438.90 841.50 1650.00 |
| Manufacturer Part Number | DF13C-3P-1.25V(20) | |||
| Description | CONN HEADER 3POS 1.25MM SMD TIN | |||
| Quantity Available | 218 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF13C-3P-1.25V(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF13C 3P 1 25V 20 DF13C3P125V20 H3420 ND H3420ND H3420 |
DF13C-3P-1.25V(20) Specification Sheet
CONN HEADER 3POS 1.25MM SMD TIN - DF13C-3P-1.25V(20) (H3420-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-3P-1.25V(20)CONN HEADER 3POS 1.25MM SMD TIN - DF13C-3P-1.25V(20)
Order 'conn header 3pos 1.25mm smd tin - DF13C-3P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3420-ND.
CONN HEADER 3POS 1.25MM SMD TIN - DF13-3P-1.25V(20)
Order 'conn header 3pos 1.25mm smd tin - DF13-3P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2208-ND.
CONN HEADER 3POS 1.25MM SMD TIN - DF13B-3P-1.25V(20)
Order 'conn header 3pos 1.25mm smd tin - DF13B-3P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3394-ND.
CONN HEADER 2POS 1.25MM SMD TIN - DF13C-2P-1.25V(20)
Order 'conn header 2pos 1.25mm smd tin - DF13C-2P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3419-ND.
CONN HEADER 4POS 1.25MM SMD TIN - DF13C-4P-1.25V(20)
Order 'conn header 4pos 1.25mm smd tin - DF13C-4P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3421-ND.
CONN HEADER 5POS 1.25MM SMD TIN - DF13C-5P-1.25V(20)
Order 'conn header 5pos 1.25mm smd tin - DF13C-5P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3422-ND.
CONN HEADER 6POS 1.25MM SMD TIN - DF13C-6P-1.25V(20)
Order 'conn header 6pos 1.25mm smd tin - DF13C-6P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3423-ND.
CONN HEADER 7POS 1.25MM SMD TIN - DF13C-7P-1.25V(20)
Order 'conn header 7pos 1.25mm smd tin - DF13C-7P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3424-ND.
CONN HEADER 8POS 1.25MM SMD TIN - DF13C-8P-1.25V(20)
Order 'conn header 8pos 1.25mm smd tin - DF13C-8P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3425-ND.
CONN HEADER 9POS 1.25MM SMD TIN - DF13C-9P-1.25V(20)
Order 'conn header 9pos 1.25mm smd tin - DF13C-9P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3426-ND.
CONN HEADER 10POS 1.25MM SMD TIN - DF13C-10P-1.25V(20)
Order 'conn header 10pos 1.25mm smd tin - DF13C-10P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3427-ND.
CONN HEADER 11POS 1.25MM SMD TIN - DF13C-11P-1.25V(20)
Order 'conn header 11pos 1.25mm smd tin - DF13C-11P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3428-ND.
CONN HEADER 12POS 1.25MM SMD TIN - DF13C-12P-1.25V(20)
Order 'conn header 12pos 1.25mm smd tin - DF13C-12P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3429-ND.
CONN HEADER 14POS 1.25MM SMD TIN - DF13C-14P-1.25V(20)
Order 'conn header 14pos 1.25mm smd tin - DF13C-14P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3430-ND.
CONN HEADER 15POS 1.25MM SMD TIN - DF13C-15P-1.25V(20)
Order 'conn header 15pos 1.25mm smd tin - DF13C-15P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3431-ND.
Options for Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13C-3P-1.25V(20)
Send this link via E-Mail
Help With This Screen
