CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(59)
| Digi-Key Part Number | H3141TR-ND |
1000 5000 10000 25000 |
1.00900 .94900 .93000 .91100 |
Extended Price
1009.00 4745.00 9300.00 22775.00 |
| Manufacturer Part Number | DF20G-40DP-1V(59) | |||
| Description | CONN HEADER 40POS DUAL SMD GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DF20G-40DP-1V(59) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Beige |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Series | DF20 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF20G 40DP 1V 59 DF20G40DP1V59 H3141TR ND H3141TRND H3141TR |
DF20G-40DP-1V(59) Specification Sheet
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(59) (H3141TR-ND)
Related parts:CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10734CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10734TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(59)
Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3141CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(59)
Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3141TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10734DKR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10729CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10729TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(59)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3136CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(59)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3136TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10729DKR-ND.
CONN HEADER 40POS 0.9MM SMD GOLD - DF24A-40DP-0.9V(51)
Order 'conn header 40pos 0.9mm smd gold - DF24A-40DP-0.9V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24A-40DP-0.9V(51)-ND.
CONN HEADER 10POS DUAL SMD GOLD - DF20G-10DP-1V(56)
Order 'conn header 10pos dual smd gold - DF20G-10DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10731CT-ND.
CONN HEADER 10POS DUAL SMD GOLD - DF20G-10DP-1V(56)
Order 'conn header 10pos dual smd gold - DF20G-10DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10731TR-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20G-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20G-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10732CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20G-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20G-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10732TR-ND.
Send this link via E-Mail
Help With This Screen