CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(59)
| Digi-Key Part Number | H3140TR-ND |
1000 5000 10000 25000 |
.83300 .78300 .76700 .75100 |
Extended Price
833.00 3915.00 7670.00 18775.00 |
| Manufacturer Part Number | DF20G-30DP-1V(59) | |||
| Description | CONN HEADER 30POS DUAL SMD GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DF20G-30DP-1V(59) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Beige |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | 0.039" (1.00mm) |
| Series | DF20 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 30 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF20G 30DP 1V 59 DF20G30DP1V59 H3140TR ND H3140TRND H3140TR |
DF20G-30DP-1V(59) Specification Sheet
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(59) (H3140TR-ND)
Related parts:CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10733CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10733TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(59)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3140CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(59)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3140TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20G-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20G-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10733DKR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10728CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10728TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(59)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3135CT-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(59)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3135TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10728DKR-ND.
CONN HEADER 10POS DUAL SMD GOLD - DF20G-10DP-1V(56)
Order 'conn header 10pos dual smd gold - DF20G-10DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10731CT-ND.
CONN HEADER 10POS DUAL SMD GOLD - DF20G-10DP-1V(56)
Order 'conn header 10pos dual smd gold - DF20G-10DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10731TR-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20G-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20G-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10732CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20G-20DP-1V(56)
Order 'conn header 20pos dual smd gold - DF20G-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10732TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(56)
Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10734CT-ND.
Send this link via E-Mail
Help With This Screen