Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(59)

Digi-Key Part Number H3136TR-ND
Price Break
1000
5000
10000
25000
Unit Price
1.00900
.94900
.93000
.91100
Extended Price
1009.00
4745.00
9300.00
22775.00
Manufacturer Part NumberDF20F-40DP-1V(59)
DescriptionCONN HEADER 40POS DUAL SMD GOLD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationDF20F-40DP-1V(59)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishGold
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.039" (1.00mm)
Row Spacing0.039" (1.00mm)
SeriesDF20
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 40
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF20F 40DP 1V 59
DF20F40DP1V59
H3136TR ND
H3136TRND
H3136TR

DF20F-40DP-1V(59) Specification Sheet

Image of CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(59)

CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(59) (H3136TR-ND)

Related parts:
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
 Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10729CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
 Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10729TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(59)
 Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3136CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(59)
 Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3136TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(56)
 Order 'conn header 40pos dual smd gold - DF20F-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10729DKR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(56)
 Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10734CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(56)
 Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10734TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(59)
 Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3141CT-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(59)
 Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(59)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3141TR-ND.
CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(56)
 Order 'conn header 40pos dual smd gold - DF20G-40DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10734DKR-ND.
CONN HEADER 40POS 0.9MM SMD GOLD - DF24A-40DP-0.9V(51)
 Order 'conn header 40pos 0.9mm smd gold - DF24A-40DP-0.9V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF24A-40DP-0.9V(51)-ND.
CONN HEADER 10POS DUAL SMD GOLD - DF20F-10DP-1V(56)
 Order 'conn header 10pos dual smd gold - DF20F-10DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10726CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56)
 Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10727CT-ND.
CONN HEADER 20POS DUAL SMD GOLD - DF20F-20DP-1V(56)
 Order 'conn header 20pos dual smd gold - DF20F-20DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10727TR-ND.
CONN HEADER 30POS DUAL SMD GOLD - DF20F-30DP-1V(56)
 Order 'conn header 30pos dual smd gold - DF20F-30DP-1V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10728CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 40POS DUAL SMD GOLD - DF20F-40DP-1V(59) Next: CONN HEADER 40POS DUAL SMD GOLD - DF20G-40DP-1V(56)