Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-24DP-2V(50)
CONN HEADER 24POS 2MM SMD GOLD - DF11G-24DP-2V(50) - Connectors, Interconnects
| Digi-Key Part Number | H2907-ND |
1 25 100 250 500 1000 2500 5000 10000 |
3.60000 2.79000 2.23200 1.79800 1.67400 1.61200 1.58100 1.55000 1.51900 |
Extended Price
3.60 69.75 223.20 449.50 837.00 1612.00 3952.50 7750.00 15190.00 |
| Manufacturer Part Number | DF11G-24DP-2V(50) | |||
| Description | CONN HEADER 24POS 2MM SMD GOLD | |||
| Quantity Available | 87 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF11G-24DP-2V(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 24 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF11G 24DP 2V 50 DF11G24DP2V50 H2907 ND H2907ND H2907 |
CONN HEADER 24POS 2MM SMD GOLD - DF11G-24DP-2V(50) (H2907-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-24DP-2V(50)Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-24DP-2V(50)
Order 'conn header 24pos 2mm smd gold - DF11G-24DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2907-ND.
Tin Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-24DP-2V(20)
Order 'conn header 24pos 2mm smd tin - DF11G-24DP-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2891-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-4DP-2V(50)
Order 'conn header 4pos 2mm smd gold - DF11G-4DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2897-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-6DP-2V(50)
Order 'conn header 6pos 2mm smd gold - DF11G-6DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2898-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-8DP-2V(50)
Order 'conn header 8pos 2mm smd gold - DF11G-8DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2899-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-10DP-2V(50)
Order 'conn header 10pos 2mm smd gold - DF11G-10DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2900-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-12DP-2V(50)
Order 'conn header 12pos 2mm smd gold - DF11G-12DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2901-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-14DP-2V(50)
Order 'conn header 14pos 2mm smd gold - DF11G-14DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2902-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-16DP-2V(50)
Order 'conn header 16pos 2mm smd gold - DF11G-16DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2903-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-18DP-2V(50)
Order 'conn header 18pos 2mm smd gold - DF11G-18DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2904-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-20DP-2V(50)
Order 'conn header 20pos 2mm smd gold - DF11G-20DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2905-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-22DP-2V(50)
Order 'conn header 22pos 2mm smd gold - DF11G-22DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2906-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-26DP-2V(50)
Order 'conn header 26pos 2mm smd gold - DF11G-26DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2908-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-28DP-2V(50)
Order 'conn header 28pos 2mm smd gold - DF11G-28DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2909-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-30DP-2V(50)
Order 'conn header 30pos 2mm smd gold - DF11G-30DP-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2910-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF11G-24DP-2V(50)
Send this link via E-Mail
Help With This Screen
