CONN RECEPT 30POS 2MM SMD GOLD - DF11-30DS-2V(50) - Connectors, Interconnects
| Digi-Key Part Number | H2847-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF11-30DS-2V(50) | |||
| Description | CONN RECEPT 30POS 2MM SMD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DF11-30DS-2V(50) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 30 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF11 30DS 2V 50 DF1130DS2V50 H2847 ND H2847ND H2847 |
DF11-30DS-2V(50) Specification Sheet
CONN RECEPT 30POS 2MM SMD GOLD - DF11-30DS-2V(50) (H2847-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 30POS 2MM SMD GOLD - DF11-30DS-2V(50)
Order 'conn recept 30pos 2mm smd gold - DF11-30DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2847-ND.
CONN RECEPT 30POS 2MM SMD GOLD - DF11Z-30DS-2V(50)
Order 'conn recept 30pos 2mm smd gold - DF11Z-30DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10226-ND.
CONN RECEPT 30POS 2MM PCB GOLD - DF11-30DS-2DSA(06)
Order 'conn recept 30pos 2mm pcb gold - DF11-30DS-2DSA(06)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10195-ND.
CONN RECEPT 30POS 2MM PCB GOLD - DF11-30DS-2DSA(01)
Order 'conn recept 30pos 2mm pcb gold - DF11-30DS-2DSA(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2832-ND.
CONN RECEPT 4POS 2MM SMD GOLD - DF11-4DS-2V(50)
Order 'conn recept 4pos 2mm smd gold - DF11-4DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2834-ND.
CONN RECEPT 6POS 2MM SMD GOLD - DF11-6DS-2V(50)
Order 'conn recept 6pos 2mm smd gold - DF11-6DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2835-ND.
CONN RECEPT 8POS 2MM SMD GOLD - DF11-8DS-2V(50)
Order 'conn recept 8pos 2mm smd gold - DF11-8DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2836-ND.
CONN RECEPT 10POS 2MM SMD GOLD - DF11-10DS-2V(50)
Order 'conn recept 10pos 2mm smd gold - DF11-10DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2837-ND.
CONN RECEPT 12POS 2MM SMD GOLD - DF11-12DS-2V(50)
Order 'conn recept 12pos 2mm smd gold - DF11-12DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2838-ND.
CONN RECEPT 14POS 2MM SMD GOLD - DF11-14DS-2V(50)
Order 'conn recept 14pos 2mm smd gold - DF11-14DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2839-ND.
CONN RECEPT 16POS 2MM SMD GOLD - DF11-16DS-2V(50)
Order 'conn recept 16pos 2mm smd gold - DF11-16DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2840-ND.
CONN RECEPT 18POS 2MM SMD GOLD - DF11-18DS-2V(50)
Order 'conn recept 18pos 2mm smd gold - DF11-18DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2841-ND.
CONN RECEPT 20POS 2MM SMD GOLD - DF11-20DS-2V(50)
Order 'conn recept 20pos 2mm smd gold - DF11-20DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2842-ND.
CONN RECEPT 22POS 2MM SMD GOLD - DF11-22DS-2V(50)
Order 'conn recept 22pos 2mm smd gold - DF11-22DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2843-ND.
CONN RECEPT 24POS 2MM SMD GOLD - DF11-24DS-2V(50)
Order 'conn recept 24pos 2mm smd gold - DF11-24DS-2V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2844-ND.
Send this link via E-Mail
Help With This Screen
