CONN PLUG 9POS AWG28 R/ANGLE - DF4-9PA-2R28 - Connectors, Interconnects
| Digi-Key Part Number | H2662-ND |
1 25 100 250 500 1000 2500 5000 |
.75000 .54160 .44330 .37432 .31520 .26201 .25610 .25118 |
Extended Price
0.75 13.54 44.33 93.58 157.60 262.01 640.25 1255.90 |
| Manufacturer Part Number | DF4-9PA-2R28 | |||
| Description | CONN PLUG 9POS AWG28 R/ANGLE | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF4-9PA-2R28 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Individual Wires |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Number of Positions | 9 |
| Wire Gauge | 28 AWG, Stranded |
| Cable Termination | IDC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF4 9PA 2R28 DF49PA2R28 H2662 ND H2662ND H2662 |
DF4-9PA-2R28 Specification Sheet
CONN PLUG 9POS AWG28 R/ANGLE - DF4-9PA-2R28 (H2662-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 9POS AWG28 R/ANGLE - DF4-9PA-2R28
Order 'conn plug 9pos awg28 r/angle - DF4-9PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2662-ND.
CONN PLUG 9POS AWG26 R/ANGLE - DF4-9PA-2R26
Order 'conn plug 9pos awg26 r/angle - DF4-9PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2648-ND.
CONN PLUG 2POS AWG28 R/ANGLE - DF4-2PA-2R28
Order 'conn plug 2pos awg28 r/angle - DF4-2PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2655-ND.
CONN PLUG 3POS AWG28 R/ANGLE - DF4-3PA-2R28
Order 'conn plug 3pos awg28 r/angle - DF4-3PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2656-ND.
CONN PLUG 4POS AWG28 R/ANGLE - DF4-4PA-2R28
Order 'conn plug 4pos awg28 r/angle - DF4-4PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2657-ND.
CONN PLUG 5POS AWG28 R/ANGLE - DF4-5PA-2R28
Order 'conn plug 5pos awg28 r/angle - DF4-5PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2658-ND.
CONN PLUG 6POS AWG28 R/ANGLE - DF4-6PA-2R28
Order 'conn plug 6pos awg28 r/angle - DF4-6PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2659-ND.
CONN PLUG 7POS AWG28 R/ANGLE - DF4-7PA-2R28
Order 'conn plug 7pos awg28 r/angle - DF4-7PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2660-ND.
CONN PLUG 8POS AWG28 R/ANGLE - DF4-8PA-2R28
Order 'conn plug 8pos awg28 r/angle - DF4-8PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2661-ND.
CONN PLUG 10POS AWG28 R/ANGLE - DF4-10PA-2R28
Order 'conn plug 10pos awg28 r/angle - DF4-10PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2663-ND.
CONN PLUG 11POS AWG28 R/ANGLE - DF4-11PA-2R28
Order 'conn plug 11pos awg28 r/angle - DF4-11PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2664-ND.
CONN PLUG 12POS AWG28 R/ANGLE - DF4-12PA-2R28
Order 'conn plug 12pos awg28 r/angle - DF4-12PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2665-ND.
CONN PLUG 13POS AWG28 R/ANGLE - DF4-13PA-2R28
Order 'conn plug 13pos awg28 r/angle - DF4-13PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2666-ND.
CONN PLUG 14POS AWG28 R/ANGLE - DF4-14PA-2R28
Order 'conn plug 14pos awg28 r/angle - DF4-14PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2667-ND.
CONN PLUG 15POS AWG28 R/ANGLE - DF4-15PA-2R28
Order 'conn plug 15pos awg28 r/angle - DF4-15PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2668-ND.
Send this link via E-Mail
Help With This Screen
