Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-11PA-2R26
CONN PLUG 11POS AWG26 R/ANGLE - DF4-11PA-2R26 - Connectors, Interconnects
| Digi-Key Part Number | H2650-ND |
1 25 100 250 500 1000 2500 5000 |
.97000 .70120 .57380 .48452 .40800 .33915 .33150 .32513 |
Extended Price
0.97 17.53 57.38 121.13 204.00 339.15 828.75 1625.65 |
| Manufacturer Part Number | DF4-11PA-2R26 | |||
| Description | CONN PLUG 11POS AWG26 R/ANGLE | |||
| Quantity Available | 93 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF4-11PA-2R26 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Individual Wires |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Number of Positions | 11 |
| Wire Gauge | 26 AWG, Stranded |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF4 11PA 2R26 DF411PA2R26 H2650 ND H2650ND H2650 |
CONN PLUG 11POS AWG26 R/ANGLE - DF4-11PA-2R26 (H2650-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-11PA-2R26Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-11PA-2R26
Order 'conn plug 11pos awg26 r/angle - DF4-11PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2650-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-11PA-2R28
Order 'conn plug 11pos awg28 r/angle - DF4-11PA-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2664-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-2PA-2R26
Order 'conn plug 2pos awg26 r/angle - DF4-2PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2641-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-3PA-2R26
Order 'conn plug 3pos awg26 r/angle - DF4-3PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2642-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-4PA-2R26
Order 'conn plug 4pos awg26 r/angle - DF4-4PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2643-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-5PA-2R26
Order 'conn plug 5pos awg26 r/angle - DF4-5PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2644-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-6PA-2R26
Order 'conn plug 6pos awg26 r/angle - DF4-6PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2645-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-7PA-2R26
Order 'conn plug 7pos awg26 r/angle - DF4-7PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2646-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-8PA-2R26
Order 'conn plug 8pos awg26 r/angle - DF4-8PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2647-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-9PA-2R26
Order 'conn plug 9pos awg26 r/angle - DF4-9PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2648-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-10PA-2R26
Order 'conn plug 10pos awg26 r/angle - DF4-10PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2649-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-12PA-2R26
Order 'conn plug 12pos awg26 r/angle - DF4-12PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2651-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-13PA-2R26
Order 'conn plug 13pos awg26 r/angle - DF4-13PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2652-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-14PA-2R26
Order 'conn plug 14pos awg26 r/angle - DF4-14PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2653-ND.
Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-15PA-2R26
Order 'conn plug 15pos awg26 r/angle - DF4-15PA-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2654-ND.
Options for Tin Through Hole, Right Angle Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Hirose Electric Co Ltd Individual Wires DF4-11PA-2R26
Send this link via E-Mail
Help With This Screen
