CONN PLUG 9POS AWG26 STRAIGHT - DF4-9P-2R26 - Connectors, Interconnects
| Digi-Key Part Number | H2620-ND |
1 25 100 250 500 1000 2500 5000 |
.77000 .55840 .45680 .38572 .32480 .26999 .26390 .25883 |
Extended Price
0.77 13.96 45.68 96.43 162.40 269.99 659.75 1294.15 |
| Manufacturer Part Number | DF4-9P-2R26 | |||
| Description | CONN PLUG 9POS AWG26 STRAIGHT | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF4-9P-2R26 |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Individual Wires |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Contact Finish Thickness | - |
| Number of Positions | 9 |
| Wire Gauge | 26 AWG, Stranded |
| Cable Termination | IDC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF4 9P 2R26 DF49P2R26 H2620 ND H2620ND H2620 |
DF4-9P-2R26 Specification Sheet
CONN PLUG 9POS AWG26 STRAIGHT - DF4-9P-2R26 (H2620-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 9POS AWG26 STRAIGHT - DF4-9P-2R26
Order 'conn plug 9pos awg26 straight - DF4-9P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2620-ND.
CONN PLUG 2POS AWG26 STRAIGHT - DF4-2P-2R26
Order 'conn plug 2pos awg26 straight - DF4-2P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2613-ND.
CONN PLUG 3POS AWG26 STRAIGHT - DF4-3P-2R26
Order 'conn plug 3pos awg26 straight - DF4-3P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2614-ND.
CONN PLUG 4POS AWG26 STRAIGHT - DF4-4P-2R26
Order 'conn plug 4pos awg26 straight - DF4-4P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2615-ND.
CONN PLUG 5POS AWG26 STRAIGHT - DF4-5P-2R26
Order 'conn plug 5pos awg26 straight - DF4-5P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2616-ND.
CONN PLUG 7POS AWG26 STRAIGHT - DF4-7P-2R26
Order 'conn plug 7pos awg26 straight - DF4-7P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2618-ND.
CONN PLUG 8POS AWG26 STRAIGHT - DF4-8P-2R26
Order 'conn plug 8pos awg26 straight - DF4-8P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2619-ND.
CONN PLUG 10POS AWG26 STRAIGHT - DF4-10P-2R26
Order 'conn plug 10pos awg26 straight - DF4-10P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2621-ND.
CONN PLUG 11POS AWG26 STRAIGHT - DF4-11P-2R26
Order 'conn plug 11pos awg26 straight - DF4-11P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2622-ND.
CONN PLUG 12POS AWG26 STRAIGHT - DF4-12P-2R26
Order 'conn plug 12pos awg26 straight - DF4-12P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2623-ND.
CONN PLUG 13POS AWG26 STRAIGHT - DF4-13P-2R26
Order 'conn plug 13pos awg26 straight - DF4-13P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2624-ND.
CONN PLUG 14POS AWG26 STRAIGHT - DF4-14P-2R26
Order 'conn plug 14pos awg26 straight - DF4-14P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2625-ND.
CONN PLUG 15POS AWG26 STRAIGHT - DF4-15P-2R26
Order 'conn plug 15pos awg26 straight - DF4-15P-2R26' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2626-ND.
CONN PLUG 9POS AWG28 STRAIGHT - DF4-9P-2R28
Order 'conn plug 9pos awg28 straight - DF4-9P-2R28' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2634-ND.
CONN PLUG 9POS SINGLE CRIMP - DF4-9P-2C
Order 'conn plug 9pos single crimp - DF4-9P-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2589-ND.
Send this link via E-Mail
Help With This Screen
