Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-15P-1.25H(20)
CONN HEADER 15POS 1.25MM R/A TIN - DF13-15P-1.25H(20) - Connectors, Interconnects
| Digi-Key Part Number | H2230-ND |
1 25 100 250 500 1000 2500 5000 |
1.44000 1.04520 .85500 .72200 .60800 .50540 .49400 .48450 |
Extended Price
1.44 26.13 85.50 180.50 304.00 505.40 1235.00 2422.50 |
| Manufacturer Part Number | DF13-15P-1.25H(20) | |||
| Description | CONN HEADER 15POS 1.25MM R/A TIN | |||
| Quantity Available | 362 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF13-15P-1.25H(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF13 15P 1 25H 20 DF1315P125H20 H2230 ND H2230ND H2230 |
DF13-15P-1.25H(20) Specification Sheet
CONN HEADER 15POS 1.25MM R/A TIN - DF13-15P-1.25H(20) (H2230-ND) - Connectors, Interconnects
Related parts Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-15P-1.25H(20)Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-15P-1.25H(20)
Order 'conn header 15pos 1.25mm r/a tin - DF13-15P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2230-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-15P-1.25DS(20)
Order 'conn header 15pos 1.25mm r/a tin - DF13-15P-1.25DS(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2325-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13A-15P-1.25H(20)
Order 'conn header 15pos 1.25mm r/a tin - DF13A-15P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3379-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF14-15P-1.25H(20)
Order 'conn header 15pos 1.25mm r/a smd - DF14-15P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1520-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF14A-15P-1.25H(20)
Order 'conn header 15pos 1.25mm r/a smd - DF14A-15P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1533-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-2P-1.25H(20)
Order 'conn header 2pos 1.25mm r/a tin - DF13-2P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2219-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-3P-1.25H(20)
Order 'conn header 3pos 1.25mm r/a tin - DF13-3P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2220-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-4P-1.25H(20)
Order 'conn header 4pos 1.25mm r/a tin - DF13-4P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2221-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-5P-1.25H(20)
Order 'conn header 5pos 1.25mm r/a tin - DF13-5P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2222-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-6P-1.25H(20)
Order 'conn header 6pos 1.25mm r/a tin - DF13-6P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2223-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-7P-1.25H(20)
Order 'conn header 7pos 1.25mm r/a tin - DF13-7P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2224-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-8P-1.25H(20)
Order 'conn header 8pos 1.25mm r/a tin - DF13-8P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2225-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-10P-1.25H(20)
Order 'conn header 10pos 1.25mm r/a tin - DF13-10P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2226-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-11P-1.25H(20)
Order 'conn header 11pos 1.25mm r/a tin - DF13-11P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2227-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-12P-1.25H(20)
Order 'conn header 12pos 1.25mm r/a tin - DF13-12P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2228-ND.
Options for Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-15P-1.25H(20)
Send this link via E-Mail
Help With This Screen
