CONN HEADER 14POS 1.25MM R/A TIN - DF13-14P-1.25H(20)
| Digi-Key Part Number | H2229-ND |
1 25 100 250 500 1000 2500 5000 |
1.41000 1.01760 .83250 .70300 .59200 .49210 .48100 .47175 |
Extended Price
1.41 25.44 83.25 175.75 296.00 492.10 1202.50 2358.75 |
| Manufacturer Part Number | DF13-14P-1.25H(20) | |||
| Description | CONN HEADER 14POS 1.25MM R/A TIN | |||
| Quantity Available | 813 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF13-14P-1.25H(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF13 14P 1 25H 20 DF1314P125H20 H2229 ND H2229ND H2229 |
DF13-14P-1.25H(20) Specification Sheet
CONN HEADER 14POS 1.25MM R/A TIN - DF13-14P-1.25H(20) (H2229-ND)
Related parts :CONN HEADER 14POS 1.25MM R/A TIN - DF13-14P-1.25H(20)
Order 'conn header 14pos 1.25mm r/a tin - DF13-14P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2229-ND.
CONN HEADER 14POS 1.25MM R/A TIN - DF13-14P-1.25DS(20)
Order 'conn header 14pos 1.25mm r/a tin - DF13-14P-1.25DS(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2324-ND.
CONN HEADER 14POS 1.25MM R/A TIN - DF13A-14P-1.25H(20)
Order 'conn header 14pos 1.25mm r/a tin - DF13A-14P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3378-ND.
CONN HEADER 2POS 1.25MM R/A TIN - DF13-2P-1.25H(20)
Order 'conn header 2pos 1.25mm r/a tin - DF13-2P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2219-ND.
CONN HEADER 3POS 1.25MM R/A TIN - DF13-3P-1.25H(20)
Order 'conn header 3pos 1.25mm r/a tin - DF13-3P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2220-ND.
CONN HEADER 4POS 1.25MM R/A TIN - DF13-4P-1.25H(20)
Order 'conn header 4pos 1.25mm r/a tin - DF13-4P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2221-ND.
CONN HEADER 5POS 1.25MM R/A TIN - DF13-5P-1.25H(20)
Order 'conn header 5pos 1.25mm r/a tin - DF13-5P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2222-ND.
CONN HEADER 6POS 1.25MM R/A TIN - DF13-6P-1.25H(20)
Order 'conn header 6pos 1.25mm r/a tin - DF13-6P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2223-ND.
CONN HEADER 7POS 1.25MM R/A TIN - DF13-7P-1.25H(20)
Order 'conn header 7pos 1.25mm r/a tin - DF13-7P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2224-ND.
CONN HEADER 8POS 1.25MM R/A TIN - DF13-8P-1.25H(20)
Order 'conn header 8pos 1.25mm r/a tin - DF13-8P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2225-ND.
CONN HEADER 10POS 1.25MM R/A TIN - DF13-10P-1.25H(20)
Order 'conn header 10pos 1.25mm r/a tin - DF13-10P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2226-ND.
CONN HEADER 11POS 1.25MM R/A TIN - DF13-11P-1.25H(20)
Order 'conn header 11pos 1.25mm r/a tin - DF13-11P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2227-ND.
CONN HEADER 12POS 1.25MM R/A TIN - DF13-12P-1.25H(20)
Order 'conn header 12pos 1.25mm r/a tin - DF13-12P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2228-ND.
CONN HEADER 15POS 1.25MM R/A TIN - DF13-15P-1.25H(20)
Order 'conn header 15pos 1.25mm r/a tin - DF13-15P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2230-ND.
CONN HEADER 9POS 1.25MM R/A TIN - DF13-9P-1.25H(20)
Order 'conn header 9pos 1.25mm r/a tin - DF13-9P-1.25H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3349-ND.
Send this link via E-Mail
Help With This Screen
