Keywords:





CONN HEADER 10POS 1.25MM STR TIN - DF13-10P-1.25DSA - Connectors, Interconnects

Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-10P-1.25DSA

Digi-Key Part Number H2198-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
.87000
.63240
.51750
.43700
.36800
.30590
.29900
.29325
Extended Price
0.87
15.81
51.75
109.25
184.00
305.90
747.50
1466.25
Manufacturer Part NumberDF13-10P-1.25DSA
DescriptionCONN HEADER 10POS 1.25MM STR TIN
Quantity Available 38
All prices are in USD

Purchase Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-10P-1.25DSA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-10P-1.25DSA
Technical/Catalog InformationDF13-10P-1.25DSA
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBeige
Connector TypeHeader, Shrouded
Contact FinishTin
Contact Mating Length-
FeaturesBoard Guide
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Row Spacing-
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 10
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF13 10P 1 25DSA
DF1310P125DSA
H2198 ND
H2198ND
H2198

DF13-10P-1.25DSA Specification Sheet

Image of CONN HEADER 10POS 1.25MM STR TIN - DF13-10P-1.25DSA

CONN HEADER 10POS 1.25MM STR TIN - DF13-10P-1.25DSA (H2198-ND) - Connectors, Interconnects

Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-10P-1.25DSA
CONN HEADER 10POS 1.25MM STR TIN - DF13-10P-1.25DSA
 Order 'conn header 10pos 1.25mm str tin - DF13-10P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2198-ND.
CONN HEADER 2POS 1.25MM STR TIN - DF13-2P-1.25DSA
 Order 'conn header 2pos 1.25mm str tin - DF13-2P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2191-ND.
CONN HEADER 3POS 1.25MM STR TIN - DF13-3P-1.25DSA
 Order 'conn header 3pos 1.25mm str tin - DF13-3P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2192-ND.
CONN HEADER 4POS 1.25MM STR TIN - DF13-4P-1.25DSA
 Order 'conn header 4pos 1.25mm str tin - DF13-4P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2193-ND.
CONN HEADER 5POS 1.25MM STR TIN - DF13-5P-1.25DSA
 Order 'conn header 5pos 1.25mm str tin - DF13-5P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2194-ND.
CONN HEADER 6POS 1.25MM STR TIN - DF13-6P-1.25DSA
 Order 'conn header 6pos 1.25mm str tin - DF13-6P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2195-ND.
CONN HEADER 7POS 1.25MM STR TIN - DF13-7P-1.25DSA
 Order 'conn header 7pos 1.25mm str tin - DF13-7P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2196-ND.
CONN HEADER 8POS 1.25MM STR TIN - DF13-8P-1.25DSA
 Order 'conn header 8pos 1.25mm str tin - DF13-8P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2197-ND.
CONN HEADER 10POS 1.25MM SMD TIN - DF13-10P-1.25V(20)
 Order 'conn header 10pos 1.25mm smd tin - DF13-10P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2214-ND.
CONN HEADER 12POS 1.25MM STR TIN - DF13-12P-1.25DSA
 Order 'conn header 12pos 1.25mm str tin - DF13-12P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2320-ND.
CONN HEADER 14POS 1.25MM STR TIN - DF13-14P-1.25DSA
 Order 'conn header 14pos 1.25mm str tin - DF13-14P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2321-ND.
CONN HEADER 15POS 1.25MM STR TIN - DF13-15P-1.25DSA
 Order 'conn header 15pos 1.25mm str tin - DF13-15P-1.25DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2322-ND.
CONN HEADER 10POS 1.25MM SMD AU - DF13-10P-1.25V(50)
 Order 'conn header 10pos 1.25mm smd au - DF13-10P-1.25V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3344-ND.
CONN HEADER 10POS 1.25MM SMD TIN - DF13-10DP-1.25V(25)
 Order 'conn header 10pos 1.25mm smd tin - DF13-10DP-1.25V(25)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10155-ND.
CONN HEADER 9POS 1.25MM STR TIN - DF13-9P-1.25DSA(20)
 Order 'conn header 9pos 1.25mm str tin - DF13-9P-1.25DSA(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3302-ND.

Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF13-10P-1.25DSA
Send this link via E-Mail
Help With This Screen

CONN HEADER 10POS 1.25MM STR TIN - DF13-10P-1.25DSA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 10POS 1.25MM STR TIN - 53047-1010 Next: CONN HEADER 10POS 1.25MM VRT SMD - 53398-1071
CONN HEADER 10POS 1.25MM STR TIN - DF13-10P-1.25DSA