CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2H(20) - Connectors, Interconnects
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2H(20)
| Digi-Key Part Number | H2128-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF3-3P-2H(20) | |||
| Description | CONN HEADER 3POS 2MM RT ANG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2H(20)
| Technical/Catalog Information | DF3-3P-2H(20) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF3 3P 2H 20 DF33P2H20 H2128 ND H2128ND H2128 |
DF3-3P-2H(20) Specification Sheet
CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2H(20) (H2128-ND) - Connectors, Interconnects
Related parts Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2H(20)CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2H(20)
Order 'conn header 3pos 2mm rt ang tin - DF3-3P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2128-ND.
CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2DS
Order 'conn header 3pos 2mm rt ang tin - DF3-3P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2106-ND.
CONN HEADER 3POS 2MM RT ANG TIN - DF3Z-3P-2H(20)
Order 'conn header 3pos 2mm rt ang tin - DF3Z-3P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2011-ND.
CONN HEADER 2POS 2MM RT ANG TIN - DF3-2P-2H(20)
Order 'conn header 2pos 2mm rt ang tin - DF3-2P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2127-ND.
CONN HEADER 4POS 2MM RT ANG TIN - DF3-4P-2H(20)
Order 'conn header 4pos 2mm rt ang tin - DF3-4P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2129-ND.
CONN HEADER 5POS 2MM RT ANG TIN - DF3-5P-2H(20)
Order 'conn header 5pos 2mm rt ang tin - DF3-5P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2130-ND.
CONN HEADER 6POS 2MM RT ANG TIN - DF3-6P-2H(20)
Order 'conn header 6pos 2mm rt ang tin - DF3-6P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2131-ND.
CONN HEADER 8POS 2MM RT ANG TIN - DF3-8P-2H(20)
Order 'conn header 8pos 2mm rt ang tin - DF3-8P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2133-ND.
CONN HEADER 9POS 2MM RT ANG TIN - DF3-9P-2H(20)
Order 'conn header 9pos 2mm rt ang tin - DF3-9P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2134-ND.
CONN HEADER 10POS 2MM RT ANG TIN - DF3-10P-2H(20)
Order 'conn header 10pos 2mm rt ang tin - DF3-10P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2135-ND.
CONN HEADER 11POS 2MM RT ANG TIN - DF3-11P-2H(20)
Order 'conn header 11pos 2mm rt ang tin - DF3-11P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2136-ND.
CONN HEADER 12POS 2MM RT ANG TIN - DF3-12P-2H(20)
Order 'conn header 12pos 2mm rt ang tin - DF3-12P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2137-ND.
CONN HEADER 7POS 2MM RT ANG TIN - DF3-7P-2H(20)
Order 'conn header 7pos 2mm rt ang tin - DF3-7P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2149-ND.
CONN HEADER 13POS 2MM RT ANG TIN - DF3-13P-2H(20)
Order 'conn header 13pos 2mm rt ang tin - DF3-13P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2316-ND.
CONN HEADER 14POS 2MM RT ANG TIN - DF3-14P-2H(20)
Order 'conn header 14pos 2mm rt ang tin - DF3-14P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2317-ND.
Options for Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2H(20)
Send this link via E-Mail
Help With This Screen
