Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2DS
CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2DS
| Digi-Key Part Number | H2106-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF3-3P-2DS | |||
| Description | CONN HEADER 3POS 2MM RT ANG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2DS
| Technical/Catalog Information | DF3-3P-2DS |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF3 3P 2DS DF33P2DS H2106 ND H2106ND H2106 |
DF3-3P-2DS Specification Sheet
CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2DS (H2106-ND)
Related parts Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2DSTin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2DS
Order 'conn header 3pos 2mm rt ang tin - DF3-3P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2106-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2H(20)
Order 'conn header 3pos 2mm rt ang tin - DF3-3P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2128-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-2P-2DS
Order 'conn header 2pos 2mm rt ang tin - DF3-2P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2105-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-4P-2DS
Order 'conn header 4pos 2mm rt ang tin - DF3-4P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2107-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-5P-2DS
Order 'conn header 5pos 2mm rt ang tin - DF3-5P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2108-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-6P-2DS
Order 'conn header 6pos 2mm rt ang tin - DF3-6P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2109-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-7P-2DS
Order 'conn header 7pos 2mm rt ang tin - DF3-7P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2110-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-8P-2DS
Order 'conn header 8pos 2mm rt ang tin - DF3-8P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2111-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-9P-2DS
Order 'conn header 9pos 2mm rt ang tin - DF3-9P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2112-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-10P-2DS
Order 'conn header 10pos 2mm rt ang tin - DF3-10P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2113-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-11P-2DS
Order 'conn header 11pos 2mm rt ang tin - DF3-11P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2114-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-12P-2DS
Order 'conn header 12pos 2mm rt ang tin - DF3-12P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2115-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3A-3P-2DS
Order 'conn header 3pos 2mm r/a tin - DF3A-3P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3894-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3Z-3P-2H(20)
Order 'conn header 3pos 2mm rt ang tin - DF3Z-3P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2011-ND.
Tin Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-2P-2H(20)
Order 'conn header 2pos 2mm rt ang tin - DF3-2P-2H(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2127-ND.
Options for Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF3-3P-2DS
Send this link via E-Mail
Help With This Screen
