CONN HEADER 6POS 2MM RT ANG TIN - DF11-6DP-2DS(22) - Connectors
| Digi-Key Part Number | H2062-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.65000 .39000 .30550 .26000 .22100 .17550 .17290 .16575 .16250 |
Extended Price
0.65 9.75 30.55 65.00 110.50 175.50 432.25 828.75 1625.00 |
| Manufacturer Part Number | DF11-6DP-2DS(22) | |||
| Description | CONN HEADER 6POS 2MM RT ANG TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DF11-6DP-2DS(22) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.118" (3.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | DF11 |
| Packaging | Tube |
| Fastening Type | Detent Lock |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 6 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF11 6DP 2DS 22 DF116DP2DS22 H2062 ND H2062ND H2062 |
DF11-6DP-2DS(22) Specification Sheet
CONN HEADER 6POS 2MM RT ANG TIN - DF11-6DP-2DS(22) (H2062-ND) - Connectors
Related parts Connectors:CONN HEADER 6POS 2MM RT ANG TIN - DF11-6DP-2DS(24)
Order 'conn header 6pos 2mm rt ang tin - DF11-6DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10245-ND.
CONN HEADER 6POS 2MM RT ANG TIN - DF11-6DP-2DS(22)
Order 'conn header 6pos 2mm rt ang tin - DF11-6DP-2DS(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2062-ND.
CONN HEADER 6POS 2MM RT ANG TIN - DF3-6P-2DS
Order 'conn header 6pos 2mm rt ang tin - DF3-6P-2DS' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2109-ND.
CONN HEADER 6POS 2MM RT ANG TIN - 39-27-0064
Order 'conn header 6pos 2mm rt ang tin - 39-27-0064' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 39-27-0064-ND.
CONN HEADER 6POS 2MM RT ANG TIN - 53254-0610
Order 'conn header 6pos 2mm rt ang tin - 53254-0610' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53254-0610-ND.
CONN HEADER 4POS 2MM RT ANG TIN - DF11-4DP-2DS(24)
Order 'conn header 4pos 2mm rt ang tin - DF11-4DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10244-ND.
CONN HEADER 8POS 2MM RT ANG TIN - DF11-8DP-2DS(24)
Order 'conn header 8pos 2mm rt ang tin - DF11-8DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10246-ND.
CONN HEADER 10POS 2MM RT ANG TIN - DF11-10DP-2DS(24)
Order 'conn header 10pos 2mm rt ang tin - DF11-10DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10247-ND.
CONN HEADER 12POS 2MM RT ANG TIN - DF11-12DP-2DS(24)
Order 'conn header 12pos 2mm rt ang tin - DF11-12DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10248-ND.
CONN HEADER 14POS 2MM RT ANG TIN - DF11-14DP-2DS(24)
Order 'conn header 14pos 2mm rt ang tin - DF11-14DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10249-ND.
CONN HEADER 16POS 2MM RT ANG TIN - DF11-16DP-2DS(24)
Order 'conn header 16pos 2mm rt ang tin - DF11-16DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10250-ND.
CONN HEADER 18POS 2MM RT ANG TIN - DF11-18DP-2DS(24)
Order 'conn header 18pos 2mm rt ang tin - DF11-18DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10251-ND.
CONN HEADER 20POS 2MM RT ANG TIN - DF11-20DP-2DS(24)
Order 'conn header 20pos 2mm rt ang tin - DF11-20DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10252-ND.
CONN HEADER 22POS 2MM RT ANG TIN - DF11-22DP-2DS(24)
Order 'conn header 22pos 2mm rt ang tin - DF11-22DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10253-ND.
CONN HEADER 24POS 2MM RT ANG TIN - DF11-24DP-2DS(24)
Order 'conn header 24pos 2mm rt ang tin - DF11-24DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10254-ND.
Send this link via E-Mail
Help With This Screen