CONN HEADER 14POS 5MM DUAL TIN - DF5A-14DP-5DSA
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-14DP-5DSA
| Digi-Key Part Number | H1930-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DF5A-14DP-5DSA | |||
| Description | CONN HEADER 14POS 5MM DUAL TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-14DP-5DSA
| Technical/Catalog Information | DF5A-14DP-5DSA |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Connector Type | Header, Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | 0.197" (5.00mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DF5A 14DP 5DSA DF5A14DP5DSA H1930 ND H1930ND H1930 |
DF5A-14DP-5DSA Specification Sheet
CONN HEADER 14POS 5MM DUAL TIN - DF5A-14DP-5DSA (H1930-ND)
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-14DP-5DSACONN HEADER 14POS 5MM DUAL TIN - DF5A-14DP-5DSA
Order 'conn header 14pos 5mm dual tin - DF5A-14DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1930-ND.
CONN HEADER 14POS 5MM DUAL TIN - DF5A-14DP-5DSA(05)
Order 'conn header 14pos 5mm dual tin - DF5A-14DP-5DSA(05)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10295-ND.
CONN HEADER 4POS 5MM DUAL TIN - DF5A-4DP-5DSA
Order 'conn header 4pos 5mm dual tin - DF5A-4DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1925-ND.
CONN HEADER 6POS 5MM DUAL TIN - DF5A-6DP-5DSA
Order 'conn header 6pos 5mm dual tin - DF5A-6DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1926-ND.
CONN HEADER 8POS 5MM DUAL TIN - DF5A-8DP-5DSA
Order 'conn header 8pos 5mm dual tin - DF5A-8DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1927-ND.
CONN HEADER 10POS 5MM DUAL TIN - DF5A-10DP-5DSA
Order 'conn header 10pos 5mm dual tin - DF5A-10DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1928-ND.
CONN HEADER 12POS 5MM DUAL TIN - DF5A-12DP-5DSA
Order 'conn header 12pos 5mm dual tin - DF5A-12DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1929-ND.
CONN HEADER 16POS 5MM DUAL TIN - DF5A-16DP-5DSA
Order 'conn header 16pos 5mm dual tin - DF5A-16DP-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1931-ND.
CONN HEADER 2POS 5MM STRGHT TIN - DF5A-2P-5DSA
Order 'conn header 2pos 5mm strght tin - DF5A-2P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1909-ND.
CONN HEADER 3POS 5MM STRGHT TIN - DF5A-3P-5DSA
Order 'conn header 3pos 5mm strght tin - DF5A-3P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1910-ND.
CONN HEADER 4POS 5MM STRGHT TIN - DF5A-4P-5DSA
Order 'conn header 4pos 5mm strght tin - DF5A-4P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1911-ND.
CONN HEADER 5POS 5MM STRGHT TIN - DF5A-5P-5DSA
Order 'conn header 5pos 5mm strght tin - DF5A-5P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1912-ND.
CONN HEADER 6POS 5MM STRGHT TIN - DF5A-6P-5DSA
Order 'conn header 6pos 5mm strght tin - DF5A-6P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1913-ND.
CONN HEADER 7POS 5MM STRGHT TIN - DF5A-7P-5DSA
Order 'conn header 7pos 5mm strght tin - DF5A-7P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1914-ND.
CONN HEADER 8POS 5MM STRGHT TIN - DF5A-8P-5DSA
Order 'conn header 8pos 5mm strght tin - DF5A-8P-5DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1915-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Shrouded DF5A-14DP-5DSA
Send this link via E-Mail
Help With This Screen
