CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSE
| Digi-Key Part Number | H1875-ND |
1 25 100 250 500 1000 2500 5000 10000 |
2.70000 2.07520 1.66000 1.37780 1.24500 1.10390 1.05825 1.03750 1.01675 |
Extended Price
2.70 51.88 166.00 344.45 622.50 1103.90 2645.62 5187.50 10167.50 |
| Manufacturer Part Number | A3C-24DA-2DSE | |||
| Description | CONN RECEPT 24POS 2MM GOLD DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3C-24DA-2DSE |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | A3 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3C 24DA 2DSE A3C24DA2DSE H1875 ND H1875ND H1875 |
A3C-24DA-2DSE Specification Sheet
CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSE (H1875-ND)
Related parts:CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSE
Order 'conn recept 24pos 2mm gold dip - A3C-24DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1875-ND.
CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSA(71)
Order 'conn recept 24pos 2mm gold dip - A3C-24DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10900-ND.
CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSC(71)
Order 'conn recept 24pos 2mm gold dip - A3C-24DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10913-ND.
CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSE(71)
Order 'conn recept 24pos 2mm gold dip - A3C-24DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10917-ND.
CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSA
Order 'conn recept 24pos 2mm gold dip - A3C-24DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1858-ND.
CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSC
Order 'conn recept 24pos 2mm gold dip - A3C-24DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1871-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSE
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1876-ND.
CONN RECEPT 50POS 2MM GOLD DIP - A3C-50DA-2DSE
Order 'conn recept 50pos 2mm gold dip - A3C-50DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1877-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSA(71)
Order 'conn recept 4pos 2mm gold dip - A3C-4DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10891-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA(71)
Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10892-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA(71)
Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10893-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3C-10DA-2DSA(71)
Order 'conn recept 10pos 2mm gold dip - A3C-10DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10894-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSA(71)
Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10895-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3C-14DA-2DSA(71)
Order 'conn recept 14pos 2mm gold dip - A3C-14DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10896-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3C-16DA-2DSA(71)
Order 'conn recept 16pos 2mm gold dip - A3C-16DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10897-ND.
Send this link via E-Mail
Help With This Screen