Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC

Digi-Key Part Number H1873-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
3.15000
2.42520
1.94000
1.61020
1.45500
1.29010
1.23675
1.21250
1.18825
Extended Price
3.15
60.63
194.00
402.55
727.50
1290.10
3091.88
6062.50
11882.50
Manufacturer Part NumberA3C-32DA-2DSC
DescriptionCONN RECEPT 32POS 2MM GOLD DIP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA3C-32DA-2DSC
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesA3
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 32
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A3C 32DA 2DSC
A3C32DA2DSC
H1873 ND
H1873ND
H1873

A3C-32DA-2DSC Specification Sheet

Image of CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC

CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC (H1873-ND)

Related parts:
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1873-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA(71)
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10902-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC(71)
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10915-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSE(71)
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10918-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1860-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSE
 Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1876-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSC
 Order 'conn recept 4pos 2mm gold dip - A3C-4DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1862-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSC
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1863-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSC
 Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1864-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3C-10DA-2DSC
 Order 'conn recept 10pos 2mm gold dip - A3C-10DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1865-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSC
 Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1866-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3C-14DA-2DSC
 Order 'conn recept 14pos 2mm gold dip - A3C-14DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1867-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3C-16DA-2DSC
 Order 'conn recept 16pos 2mm gold dip - A3C-16DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1868-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3C-18DA-2DSC
 Order 'conn recept 18pos 2mm gold dip - A3C-18DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1869-ND.
CONN RECEPT 20POS 2MM GOLD DIP - A3C-20DA-2DSC
 Order 'conn recept 20pos 2mm gold dip - A3C-20DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1870-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA(71) Next: CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC(71)