CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSC
| Digi-Key Part Number | H1864-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.92000 1.47520 1.18000 .97940 .88500 .78470 .75225 .73750 .72275 |
Extended Price
1.92 36.88 118.00 244.85 442.50 784.70 1880.62 3687.50 7227.50 |
| Manufacturer Part Number | A3C-8DA-2DSC | |||
| Description | CONN RECEPT 8POS 2MM GOLD DIP | |||
| Quantity Available | 486 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3C-8DA-2DSC |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | A3 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3C 8DA 2DSC A3C8DA2DSC H1864 ND H1864ND H1864 |
A3C-8DA-2DSC Specification Sheet
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSC (H1864-ND)
Related parts:CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSC
Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1864-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA(71)
Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10893-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSC(71)
Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10906-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA
Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1851-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3D-8DA-2DSE(71)
Order 'conn recept 8pos 2mm gold dip - A3D-8DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10922-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSC
Order 'conn recept 4pos 2mm gold dip - A3C-4DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1862-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSC
Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1863-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3C-10DA-2DSC
Order 'conn recept 10pos 2mm gold dip - A3C-10DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1865-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSC
Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1866-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3C-14DA-2DSC
Order 'conn recept 14pos 2mm gold dip - A3C-14DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1867-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3C-16DA-2DSC
Order 'conn recept 16pos 2mm gold dip - A3C-16DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1868-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3C-18DA-2DSC
Order 'conn recept 18pos 2mm gold dip - A3C-18DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1869-ND.
CONN RECEPT 20POS 2MM GOLD DIP - A3C-20DA-2DSC
Order 'conn recept 20pos 2mm gold dip - A3C-20DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1870-ND.
CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSC
Order 'conn recept 24pos 2mm gold dip - A3C-24DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1871-ND.
CONN RECEPT 28POS 2MM GOLD DIP - A3C-28DA-2DSC
Order 'conn recept 28pos 2mm gold dip - A3C-28DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1872-ND.
Send this link via E-Mail
Help With This Screen