CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA
| Digi-Key Part Number | H1860-ND |
1 25 100 250 500 1000 2500 5000 10000 |
3.15000 2.42520 1.94000 1.61020 1.45500 1.29010 1.23675 1.21250 1.18825 |
Extended Price
3.15 60.63 194.00 402.55 727.50 1290.10 3091.88 6062.50 11882.50 |
| Manufacturer Part Number | A3C-32DA-2DSA | |||
| Description | CONN RECEPT 32POS 2MM GOLD DIP | |||
| Quantity Available | 76 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3C-32DA-2DSA |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | A3 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 32 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3C 32DA 2DSA A3C32DA2DSA H1860 ND H1860ND H1860 |
A3C-32DA-2DSA Specification Sheet
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA (H1860-ND)
Related parts:CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1860-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSA(71)
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10902-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC(71)
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10915-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSE(71)
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10918-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSC
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1873-ND.
CONN RECEPT 32POS 2MM GOLD DIP - A3C-32DA-2DSE
Order 'conn recept 32pos 2mm gold dip - A3C-32DA-2DSE' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1876-ND.
CONN HEADER 32POS 2MM GOLD DIP - A3C-32P-2DSA
Order 'conn header 32pos 2mm gold dip - A3C-32P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1821-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSA
Order 'conn recept 4pos 2mm gold dip - A3C-4DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1849-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA
Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1850-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA
Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1851-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3C-10DA-2DSA
Order 'conn recept 10pos 2mm gold dip - A3C-10DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1852-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSA
Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1853-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3C-14DA-2DSA
Order 'conn recept 14pos 2mm gold dip - A3C-14DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1854-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3C-16DA-2DSA
Order 'conn recept 16pos 2mm gold dip - A3C-16DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1855-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3C-18DA-2DSA
Order 'conn recept 18pos 2mm gold dip - A3C-18DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1856-ND.
Send this link via E-Mail
Help With This Screen