Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA

Digi-Key Part Number H1851-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
1.92000
1.47520
1.18000
.97940
.88500
.78470
.75225
.73750
.72275
Extended Price
1.92
36.88
118.00
244.85
442.50
784.70
1880.62
3687.50
7227.50
Manufacturer Part NumberA3C-8DA-2DSA
DescriptionCONN RECEPT 8POS 2MM GOLD DIP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA3C-8DA-2DSA
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesA3
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A3C 8DA 2DSA
A3C8DA2DSA
H1851 ND
H1851ND
H1851

A3C-8DA-2DSA Specification Sheet

Image of CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA

CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA (H1851-ND)

Related parts:
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA
 Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1851-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA(71)
 Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10893-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSC(71)
 Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10906-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSC
 Order 'conn recept 8pos 2mm gold dip - A3C-8DA-2DSC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1864-ND.
CONN RECEPT 8POS 2MM GOLD DIP - A3D-8DA-2DSE(71)
 Order 'conn recept 8pos 2mm gold dip - A3D-8DA-2DSE(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10922-ND.
CONN HEADER 8POS 2MM GOLD DIP - A3C-8P-2DSA
 Order 'conn header 8pos 2mm gold dip - A3C-8P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1810-ND.
CONN RECEPT 4POS 2MM GOLD DIP - A3C-4DA-2DSA
 Order 'conn recept 4pos 2mm gold dip - A3C-4DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1849-ND.
CONN RECEPT 6POS 2MM GOLD DIP - A3C-6DA-2DSA
 Order 'conn recept 6pos 2mm gold dip - A3C-6DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1850-ND.
CONN RECEPT 10POS 2MM GOLD DIP - A3C-10DA-2DSA
 Order 'conn recept 10pos 2mm gold dip - A3C-10DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1852-ND.
CONN RECEPT 12POS 2MM GOLD DIP - A3C-12DA-2DSA
 Order 'conn recept 12pos 2mm gold dip - A3C-12DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1853-ND.
CONN RECEPT 14POS 2MM GOLD DIP - A3C-14DA-2DSA
 Order 'conn recept 14pos 2mm gold dip - A3C-14DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1854-ND.
CONN RECEPT 16POS 2MM GOLD DIP - A3C-16DA-2DSA
 Order 'conn recept 16pos 2mm gold dip - A3C-16DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1855-ND.
CONN RECEPT 18POS 2MM GOLD DIP - A3C-18DA-2DSA
 Order 'conn recept 18pos 2mm gold dip - A3C-18DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1856-ND.
CONN RECEPT 20POS 2MM GOLD DIP - A3C-20DA-2DSA
 Order 'conn recept 20pos 2mm gold dip - A3C-20DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1857-ND.
CONN RECEPT 24POS 2MM GOLD DIP - A3C-24DA-2DSA
 Order 'conn recept 24pos 2mm gold dip - A3C-24DA-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1858-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 8POS 28AWG MTA100 - 644565-8 Next: CONN RECEPT 8POS 2MM GOLD DIP - A3C-8DA-2DSA(71)