Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 44POS 2MM GOLD DIP - A3C-44P-2DSA

Digi-Key Part Number H1822-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
4.55000
3.53240
2.82600
2.27652
2.11950
2.04100
2.00175
1.96250
1.92325
Extended Price
4.55
88.31
282.60
569.13
1059.75
2041.00
5004.38
9812.50
19232.50
Manufacturer Part NumberA3C-44P-2DSA
DescriptionCONN HEADER 44POS 2MM GOLD DIP
Quantity Available 166
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA3C-44P-2DSA
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesA3
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness-
Number of Positions 44
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A3C 44P 2DSA
A3C44P2DSA
H1822 ND
H1822ND
H1822

A3C-44P-2DSA Specification Sheet

Image of CONN HEADER 44POS 2MM GOLD DIP - A3C-44P-2DSA

CONN HEADER 44POS 2MM GOLD DIP - A3C-44P-2DSA (H1822-ND)

Related parts:
CONN HEADER 44POS 2MM GOLD DIP - A3C-44P-2DSA
 Order 'conn header 44pos 2mm gold dip - A3C-44P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1822-ND.
CONN HEADER 2POS 2MM GOLD DIP - A3C-2P-2DSA
 Order 'conn header 2pos 2mm gold dip - A3C-2P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1807-ND.
CONN HEADER 4POS 2MM GOLD DIP - A3C-4P-2DSA
 Order 'conn header 4pos 2mm gold dip - A3C-4P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1808-ND.
CONN HEADER 6POS 2MM GOLD DIP - A3C-6P-2DSA
 Order 'conn header 6pos 2mm gold dip - A3C-6P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1809-ND.
CONN HEADER 8POS 2MM GOLD DIP - A3C-8P-2DSA
 Order 'conn header 8pos 2mm gold dip - A3C-8P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1810-ND.
CONN HEADER 10POS 2MM GOLD DIP - A3C-10P-2DSA
 Order 'conn header 10pos 2mm gold dip - A3C-10P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1811-ND.
CONN HEADER 12POS 2MM GOLD DIP - A3C-12P-2DSA
 Order 'conn header 12pos 2mm gold dip - A3C-12P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1812-ND.
CONN HEADER 14POS 2MM GOLD DIP - A3C-14P-2DSA
 Order 'conn header 14pos 2mm gold dip - A3C-14P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1813-ND.
CONN HEADER 16POS 2MM GOLD DIP - A3C-16P-2DSA
 Order 'conn header 16pos 2mm gold dip - A3C-16P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1814-ND.
CONN HEADER 18POS 2MM GOLD DIP - A3C-18P-2DSA
 Order 'conn header 18pos 2mm gold dip - A3C-18P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1815-ND.
CONN HEADER 20POS 2MM GOLD DIP - A3C-20P-2DSA
 Order 'conn header 20pos 2mm gold dip - A3C-20P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1816-ND.
CONN HEADER 22POS 2MM GOLD DIP - A3C-22P-2DSA
 Order 'conn header 22pos 2mm gold dip - A3C-22P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1817-ND.
CONN HEADER 24POS 2MM GOLD DIP - A3C-24P-2DSA
 Order 'conn header 24pos 2mm gold dip - A3C-24P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1818-ND.
CONN HEADER 26POS 2MM GOLD DIP - A3C-26P-2DSA
 Order 'conn header 26pos 2mm gold dip - A3C-26P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1819-ND.
CONN HEADER 28POS 2MM GOLD DIP - A3C-28P-2DSA
 Order 'conn header 28pos 2mm gold dip - A3C-28P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1820-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 44POS .8MM DUAL SMD - FTE-122-01-G-DV Next: CONN HEADER 44POS 2MM GOLD DIP - A3E-44PA-2DSA