CONN HEADER 14POS 2MM GOLD DIP - A3C-14P-2DSA - Connectors
| Digi-Key Part Number | H1813-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.79000 1.29240 1.05750 .89300 .75200 .62510 .61100 .59925 .58750 |
Extended Price
1.79 32.31 105.75 223.25 376.00 625.10 1527.50 2996.25 5875.00 |
| Manufacturer Part Number | A3C-14P-2DSA | |||
| Description | CONN HEADER 14POS 2MM GOLD DIP | |||
| Quantity Available | 10341 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3C-14P-2DSA |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | A3 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3C 14P 2DSA A3C14P2DSA H1813 ND H1813ND H1813 |
A3C-14P-2DSA Specification Sheet
CONN HEADER 14POS 2MM GOLD DIP - A3C-14P-2DSA (H1813-ND) - Connectors
Related parts Connectors:CONN HEADER 14POS 2MM GOLD DIP - A3C-14P-2DSA
Order 'conn header 14pos 2mm gold dip - A3C-14P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1813-ND.
CONN HEADER 2POS 2MM GOLD DIP - A3C-2P-2DSA
Order 'conn header 2pos 2mm gold dip - A3C-2P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1807-ND.
CONN HEADER 4POS 2MM GOLD DIP - A3C-4P-2DSA
Order 'conn header 4pos 2mm gold dip - A3C-4P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1808-ND.
CONN HEADER 6POS 2MM GOLD DIP - A3C-6P-2DSA
Order 'conn header 6pos 2mm gold dip - A3C-6P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1809-ND.
CONN HEADER 8POS 2MM GOLD DIP - A3C-8P-2DSA
Order 'conn header 8pos 2mm gold dip - A3C-8P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1810-ND.
CONN HEADER 10POS 2MM GOLD DIP - A3C-10P-2DSA
Order 'conn header 10pos 2mm gold dip - A3C-10P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1811-ND.
CONN HEADER 12POS 2MM GOLD DIP - A3C-12P-2DSA
Order 'conn header 12pos 2mm gold dip - A3C-12P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1812-ND.
CONN HEADER 16POS 2MM GOLD DIP - A3C-16P-2DSA
Order 'conn header 16pos 2mm gold dip - A3C-16P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1814-ND.
CONN HEADER 18POS 2MM GOLD DIP - A3C-18P-2DSA
Order 'conn header 18pos 2mm gold dip - A3C-18P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1815-ND.
CONN HEADER 20POS 2MM GOLD DIP - A3C-20P-2DSA
Order 'conn header 20pos 2mm gold dip - A3C-20P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1816-ND.
CONN HEADER 22POS 2MM GOLD DIP - A3C-22P-2DSA
Order 'conn header 22pos 2mm gold dip - A3C-22P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1817-ND.
CONN HEADER 24POS 2MM GOLD DIP - A3C-24P-2DSA
Order 'conn header 24pos 2mm gold dip - A3C-24P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1818-ND.
CONN HEADER 26POS 2MM GOLD DIP - A3C-26P-2DSA
Order 'conn header 26pos 2mm gold dip - A3C-26P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1819-ND.
CONN HEADER 28POS 2MM GOLD DIP - A3C-28P-2DSA
Order 'conn header 28pos 2mm gold dip - A3C-28P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1820-ND.
CONN HEADER 32POS 2MM GOLD DIP - A3C-32P-2DSA
Order 'conn header 32pos 2mm gold dip - A3C-32P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1821-ND.
Send this link via E-Mail
Help With This Screen