CONN HEADER 4POS 2MM GOLD SMD - A3-4PA-2SV - Connectors
| Digi-Key Part Number | H1781-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.14000 .82520 .67500 .57000 .48000 .39900 .39000 .38250 .37500 |
Extended Price
1.14 20.63 67.50 142.50 240.00 399.00 975.00 1912.50 3750.00 |
| Manufacturer Part Number | A3-4PA-2SV | |||
| Description | CONN HEADER 4POS 2MM GOLD SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3-4PA-2SV |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Brown |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.138" (3.50mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | A3 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3 4PA 2SV A34PA2SV H1781 ND H1781ND H1781 |
A3-4PA-2SV Specification Sheet
CONN HEADER 4POS 2MM GOLD SMD - A3-4PA-2SV (H1781-ND) - Connectors
Related parts Connectors:CONN HEADER 4POS 2MM GOLD SMD - A3-4PA-2SV
Order 'conn header 4pos 2mm gold smd - A3-4PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1781-ND.
CONN HEADER 4POS 2MM GOLD SMD - A3-4PA-2SV(71)
Order 'conn header 4pos 2mm gold smd - A3-4PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10934-ND.
CONN HEADER 4POS 2MM GOLD SMD - A3A-4PA-2SV
Order 'conn header 4pos 2mm gold smd - A3A-4PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1794-ND.
CONN HEADER 4POS 2MM GOLD SMD - A3A-4PA-2SV(71)
Order 'conn header 4pos 2mm gold smd - A3A-4PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10947-ND.
CONN HEADER 6POS 2MM GOLD SMD - A3-6PA-2SV
Order 'conn header 6pos 2mm gold smd - A3-6PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1782-ND.
CONN HEADER 8POS 2MM GOLD SMD - A3-8PA-2SV
Order 'conn header 8pos 2mm gold smd - A3-8PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1783-ND.
CONN HEADER 10POS 2MM GOLD SMD - A3-10PA-2SV
Order 'conn header 10pos 2mm gold smd - A3-10PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1784-ND.
CONN HEADER 12POS 2MM GOLD SMD - A3-12PA-2SV
Order 'conn header 12pos 2mm gold smd - A3-12PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1785-ND.
CONN HEADER 14POS 2MM GOLD SMD - A3-14PA-2SV
Order 'conn header 14pos 2mm gold smd - A3-14PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1786-ND.
CONN HEADER 16POS 2MM GOLD SMD - A3-16PA-2SV
Order 'conn header 16pos 2mm gold smd - A3-16PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1787-ND.
CONN HEADER 20POS 2MM GOLD SMD - A3-20PA-2SV
Order 'conn header 20pos 2mm gold smd - A3-20PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1788-ND.
CONN HEADER 24POS 2MM GOLD SMD - A3-24PA-2SV
Order 'conn header 24pos 2mm gold smd - A3-24PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1789-ND.
CONN HEADER 28POS 2MM GOLD SMD - A3-28PA-2SV
Order 'conn header 28pos 2mm gold smd - A3-28PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1790-ND.
CONN HEADER 32POS 2MM GOLD SMD - A3-32PA-2SV
Order 'conn header 32pos 2mm gold smd - A3-32PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1791-ND.
CONN HEADER 44POS 2MM GOLD SMD - A3-44PA-2SV
Order 'conn header 44pos 2mm gold smd - A3-44PA-2SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1792-ND.
Send this link via E-Mail
Help With This Screen