CONN PLUG 18POS R/A CRADLE SMD - ST60X-18S
| Digi-Key Part Number | H11465CT-ND |
1 25 100 250 500 |
3.71000 2.88000 2.30400 1.85600 1.72800 |
Extended Price
3.71 72.00 230.40 464.00 864.00 |
| Manufacturer Part Number | ST60X-18S | |||
| Description | CONN PLUG 18POS R/A CRADLE SMD | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST60X-18S |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug, Compression Contact |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Shielded |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.020" (0.50mm) |
| Row Spacing | - |
| Series | ST |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST60X 18S ST60X18S H11465CT ND H11465CTND H11465CT |
ST60X-18S Specification Sheet
CONN PLUG 18POS R/A CRADLE SMD - ST60X-18S (H11465CT-ND)
Related parts :CONN PLUG 18POS R/A CRADLE SMD - ST60X-18S
Order 'conn plug 18pos r/a cradle smd - ST60X-18S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11465CT-ND.
CONN PLUG 18POS R/A CRADLE SMD - ST60X-18S
Order 'conn plug 18pos r/a cradle smd - ST60X-18S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11465TR-ND.
CONN PLUG 18POS R/A CRADLE SMD - ST60X-18S
Order 'conn plug 18pos r/a cradle smd - ST60X-18S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11465DKR-ND.
CONN PLUG 36POS R/A CRADLE SMD - ST60X-36S
Order 'conn plug 36pos r/a cradle smd - ST60X-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11464CT-ND.
CONN PLUG 36POS R/A CRADLE SMD - ST60X-36S
Order 'conn plug 36pos r/a cradle smd - ST60X-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11464TR-ND.
CONN PLUG 36POS R/A CRADLE SMD - ST60X-36S
Order 'conn plug 36pos r/a cradle smd - ST60X-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11464DKR-ND.
CONN PLUG 18POS SMD - ST80X-18S
Order 'conn plug 18pos smd - ST80X-18S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1956CT-ND.
CONN PLUG 18POS SMD - ST80X-18S
Order 'conn plug 18pos smd - ST80X-18S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1956TR-ND.
CONN PLUG 18POS DUAL 0.5MM SMD - DF23C-18DP-0.5V(92)
Order 'conn plug 18pos dual 0.5mm smd - DF23C-18DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-18DP-0.5V(92)-ND.
CONN PLUG 18POS SOLDER - ST40X-18S-CV(80)
Order 'conn plug 18pos solder - ST40X-18S-CV(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11361-ND.
CONN PLUG 18POS SMD - ST80X-18S(50)
Order 'conn plug 18pos smd - ST80X-18S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11365CT-ND.
CONN PLUG 18POS SMD - ST80X-18S(50)
Order 'conn plug 18pos smd - ST80X-18S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11365TR-ND.
CONN PLUG 18POS SOLDER - ST40X-18S-CV
Order 'conn plug 18pos solder - ST40X-18S-CV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1951-ND.
CONN PLUG 18POS SMD - ST80X-18S(50)
Order 'conn plug 18pos smd - ST80X-18S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11365DKR-ND.
CONN PLUG 29POS 0.6MM R/A SMD - EX60B-29S
Order 'conn plug 29pos 0.6mm r/a smd - EX60B-29S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number EX60B-29S-ND.
Send this link via E-Mail
Help With This Screen