Keywords:





Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-36S-CV(80)

CONN PLUG 36POS SOLDER PCB - ST40X-36S-CV(80)

Digi-Key Part Number H11462-ND
Price Break Unit Price Extended Price
1 5.63000 5.63
10 4.65600 46.56
50 3.88000 194.00
100 3.49200 349.20
250 2.81300 703.25
500 2.61900 1309.50
1000 2.52200 2522.00
5000 2.42500 12125.00
10000 2.37650 23765.00
Manufacturer Part NumberST40X-36S-CV(80)
DescriptionCONN PLUG 36POS SOLDER PCB
Quantity Available 362
All prices are in US dollars.

Purchase Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-36S-CV(80)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-36S-CV(80)
Technical/Catalog InformationST40X-36S-CV(80)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBlack
Connector TypePlug
Contact FinishGold
FeaturesShielded
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.020" (0.50mm)
Row Spacing-
PackagingTray
Fastening Type-
Contact Finish Thickness-
Number of Positions36
Wire TypeDiscrete
Contact TypeMale Pin
Wire Gauge-
Cable TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST40X 36S CV 80
ST40X36SCV80
H11462 ND
H11462ND
H11462

ST40X-36S-CV(80) Specification Sheet
Image of CONN PLUG 36POS SOLDER PCB - ST40X-36S-CV(80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN PLUG 36POS SOLDER PCB - ST40X-36S-CV(80) (H11462-ND)

Related parts Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-36S-CV(80)
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-36S-CV(80)
 Order 'conn plug 36pos solder pcb - ST40X-36S-CV(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11462-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-10S-CV(80)
 Order 'conn plug 10pos solder pcb - ST40X-10S-CV(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11466-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-18S-CV(80)
 Order 'conn plug 18pos solder - ST40X-18S-CV(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11361-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-24S-CV(80)
 Order 'conn plug 24pos solder - ST40X-24S-CV(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11362-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Plug ST60X-36S
 Order 'conn plug 36pos r/a cradle smd - ST60X-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11464CT-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Plug ST60X-36S
 Order 'conn plug 36pos r/a cradle smd - ST60X-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11464TR-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Plug ST60X-36S
 Order 'conn plug 36pos r/a cradle smd - ST60X-36S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11464DKR-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-24S-CV1(80)
 Order 'conn plug 24pos solder - ST40X-24S-CV1(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10354-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40-10S-CV(80)
 Order 'conn plug 10pos solder cbl mnt - ST40-10S-CV(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11360-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-24S-CV
 Order 'conn plug 24pos solder - ST40X-24S-CV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1950-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-18S-CV
 Order 'conn plug 18pos solder - ST40X-18S-CV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1951-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-18S-CV1
 Order 'conn plug 18pos solder - ST40X-18S-CV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number ST40X-18S-CV1-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-10S-CVR(80)
 Order 'conn plug 10pos solder cbl mnt - ST40X-10S-CVR(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number ST40X-10S-CVR(80)-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-18S-CVR(80)
 Order 'conn plug 18pos solder cbl mnt - ST40X-18S-CVR(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number ST40X-18S-CVR(80)-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40-10S-CV
 Order 'conn plug 10pos solder cbl mnt - ST40-10S-CV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1959-ND.

Options for Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Hirose Electric Co Ltd Plug ST40X-36S-CV(80)
Send this link via E-Mail
Help With This Screen

CONN PLUG 36POS SOLDER PCB - ST40X-36S-CV(80)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN PLUG 36POS SOLDER CUP - 5730360 Next: CONN PLUG 36POS STRAIGHT W/PINS - 85106AC2236P50
CONN PLUG 36POS SOLDER PCB - ST40X-36S-CV(80)