Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Male Pin FX15S-51P-C
CONN PLUG 51POS 1MM SHIELD - FX15S-51P-C - Connectors, Interconnects
| Digi-Key Part Number | H11432-ND |
1 25 100 250 500 1000 2500 5000 |
2.67000 2.05000 1.64000 1.36120 1.23000 1.09060 1.04550 1.02500 |
Extended Price
2.67 51.25 164.00 340.30 615.00 1090.60 2613.75 5125.00 |
| Manufacturer Part Number | FX15S-51P-C | |||
| Description | CONN PLUG 51POS 1MM SHIELD | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX15S-51P-C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tray |
| Connector Type | Plug |
| Fastening Type | - |
| Features | Shielded |
| Number of Positions | 51 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX15S 51P C FX15S51PC H11432 ND H11432ND H11432 |
FX15S-51P-C Specification Sheet
CONN PLUG 51POS 1MM SHIELD - FX15S-51P-C (H11432-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Male Pin FX15S-51P-CFree Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Male Pin FX15S-51P-C
Order 'conn plug 51pos 1mm shield - FX15S-51P-C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11432-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin Shielded FX15-31P-C
Order 'conn plug 31pos 1mm shield - FX15-31P-C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11425-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin Shielded FX15S-31P-C
Order 'conn plug 31pos 1mm shield - FX15S-31P-C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11428-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin Shielded FX15S-41P-C
Order 'conn plug 41pos 1mm shield - FX15S-41P-C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11430-ND.
Modular - Plug Connectors, Interconnect Hirose Electric Co Ltd Round Cable, Not Specified TM21P-88P(01)
Order 'conn plug mod 8-8 w/o cover - TM21P-88P(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM21P-88P(01)-ND.
Modular - Plug Connectors, Interconnect Hirose Electric Co Ltd Round Cable, Not Specified TM21P-88P(21)
Order 'conn plug 8-8 w/o cover or guide - TM21P-88P(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM21P-88P(21)-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Plug, Cradle ST80X-24S(50)
Order 'conn plug 24pos vert cradle smd - ST80X-24S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10356CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Plug, Cradle ST80X-24S(50)
Order 'conn plug 24pos vert cradle smd - ST80X-24S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10356TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Plug, Cradle ST80X-18S(50)
Order 'conn plug 18pos smd - ST80X-18S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11365CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Plug, Cradle ST80X-18S(50)
Order 'conn plug 18pos smd - ST80X-18S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11365TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Plug, Cradle ST80X-18S
Order 'conn plug 18pos smd - ST80X-18S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1956TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Plug, Cradle ST80X-10S
Order 'conn plug 10pos vert cradle smd - ST80X-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1957CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Plug, Cradle ST80X-10S
Order 'conn plug 10pos vert cradle smd - ST80X-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1957TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Plug, Cradle ST80X-24S(50)
Order 'conn plug 24pos vert cradle smd - ST80X-24S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10356DKR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd (VA) Plug, Cradle ST80X-18S(50)
Order 'conn plug 18pos smd - ST80X-18S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11365DKR-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Male Pin FX15S-51P-C
Send this link via E-Mail
Help With This Screen
