Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15S-41S-0.5SH
CONN RCPT 41POS 1MM R/A SMD - FX15S-41S-0.5SH - Connectors, Interconnects
| Digi-Key Part Number | H11431CT-ND |
1 25 100 250 500 |
2.86000 2.20000 1.76000 1.46080 1.32000 |
Extended Price
2.86 55.00 176.00 365.20 660.00 |
| Manufacturer Part Number | FX15S-41S-0.5SH | |||
| Description | CONN RCPT 41POS 1MM R/A SMD | |||
| Quantity Available | 1090 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX15S-41S-0.5SH |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 41 |
| Contact Type | Center Strip Contact |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 56mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX15S 41S 0 5SH FX15S41S05SH H11431CT ND H11431CTND H11431CT |
FX15S-41S-0.5SH Specification Sheet
CONN RCPT 41POS 1MM R/A SMD - FX15S-41S-0.5SH (H11431CT-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15S-41S-0.5SHGold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15S-41S-0.5SH
Order 'conn rcpt 41pos 1mm r/a smd - FX15S-41S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11431CT-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15S-41S-0.5SH
Order 'conn rcpt 41pos 1mm r/a smd - FX15S-41S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11431DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle FX15S-41S-0.5SH
Order 'conn rcpt 41pos 1mm r/a smd - FX15S-41S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11431TR-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15S-31S-0.5SH
Order 'conn rcpt 31pos 1mm r/a smd - FX15S-31S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11429CT-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15S-51S-0.5SH
Order 'conn rcpt 51pos 1mm r/a smd - FX15S-51S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11433CT-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15S-31S-0.5SH
Order 'conn rcpt 31pos 1mm r/a smd - FX15S-31S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11429DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15S-51S-0.5SH
Order 'conn rcpt 51pos 1mm r/a smd - FX15S-51S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11433DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15M-31S-0.5SH
Order 'conn rcpt 31pos 1mm r/a smd - FX15M-31S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11427CT-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15M-21S-0.5SH
Order 'conn rcpt 21pos 1mm r/a smd - FX15M-21S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11435CT-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15M-31S-0.5SH
Order 'conn rcpt 31pos 1mm r/a smd - FX15M-31S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11427DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15M-21S-0.5SH
Order 'conn rcpt 21pos 1mm r/a smd - FX15M-21S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11435DKR-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle FX15S-31S-0.5SH
Order 'conn rcpt 31pos 1mm r/a smd - FX15S-31S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11429TR-ND.
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle FX15S-51S-0.5SH
Order 'conn rcpt 51pos 1mm r/a smd - FX15S-51S-0.5SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11433TR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9A-41P-1V(22)
Order 'conn header 41pos 1mm smd tin - DF9A-41P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10367CT-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9A-41S-1V(22)
Order 'conn recept 41pos 1mm smd tin - DF9A-41S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10379CT-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle FX15S-41S-0.5SH
Send this link via E-Mail
Help With This Screen
